Analog Devices AD7225KPZ

Parallel 8 Bits Input Loading 8-BIT Dac PQCC28
$ 18.63
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7225KPZ herunter.

Analog Devices

Datasheet24 SeitenVor 16 Jahren
Datasheet12 SeitenVor 29 Jahren

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7225KPZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 18.63
$ 24.41
$ 24.41
Stock
78,752
172,635
172,635
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
4 µs
4 µs
4 µs
Interface
Parallel
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
4
-
-
Min Supply Voltage
14.25 V
-
-
Max Supply Voltage
15.75 V
-
-

Verwandte Teile

Analog DevicesAD7225KP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 10mA 11.506mm 1LSB
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesAD7225LP
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 28PLCC
Analog DevicesAD7225LPZ
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs

Beschreibungen

Beschreibungen von Analog Devices AD7225KPZ, die von den Distributoren bereitgestellt werden.

PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC28
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;
The AD7225 contains four 8-bit voltage output digital-to-analog converters, with output buffer amplifiers and interface logic on a single monolithic chip. Each D/A converter has a separate reference input terminal. No external trims are required to achieve full specified performance for the part. The double-buffered interface logic consists of two 8-bit registers per channel -an input register and a DAC register. Control inputs A0 and A1 determine which input register is loaded when WR goes low. Only the data held in the DAC registers determines the analog outputs of the converters. The double-buffering allows simultaneous update of all four outputs under control of LDAC. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. Each output buffer amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7225 is fabricated on an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuitry on the same chip.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated