Analog Devices AD7224LR-18REEL

IC Dac 8-BIT LC2MOS W/output Amp SOIC-18
$ 7.72
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7224LR-18REEL herunter.

Analog Devices

Datasheet13 SeitenVor 23 Jahren

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
-12.96%

CAD-Modelle

Laden Sie Analog Devices AD7224LR-18REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.72
$ 20.87
$ 20.87
Stock
135,057
174,147
174,147
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
8
8
8
Settling Time
20 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Verwandte Teile

Analog DevicesAD7224KR-18
DAC 1-CH R-2R 8-bit 18-Pin SOIC W Tube
Analog DevicesMX7524JCSE
IC DAC 8BIT A-OUT 16SO / CMOS 8-Bit Buffered Multiplying DACs
Analog DevicesDAC8229FSZ-REEL
DAC 2-CH R-2R 8-bit 20-Pin SOIC W T/R
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Analog DevicesAD7524JRZ
Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Texas InstrumentsTLC7628CDW
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-SOIC 0 to 70

Beschreibungen

Beschreibungen von Analog Devices AD7224LR-18REEL, die von den Distributoren bereitgestellt werden.

IC DAC 8-BIT LC2MOS W/OUTPUT AMP SOIC-18
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 6mA 2.65mm 0.5LSB
IC DAC 8BIT LC2MOS W/AMP 18SOIC
The AD7224 is a precision 8-bit, voltage-ouput, digital-to-analog converter with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers- an input register and a DAC register. Only the data held in the DAC register determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224's. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from +2V to +12.5V when using dual supplies. The part is also specified for single supply operation using a reference of +10V. The ouput amplifier is capable of developing +10V across a 2 K(Ohm) load. The AD7224 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC2MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7224LR-18-REEL
  • AD7224LR18REEL