Analog Devices AD711JRZ-REEL7

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP JFET 4MHZ 8SOIC
$ 2.47
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD711JRZ-REEL7 herunter.

Analog Devices

Datasheet16 SeitenVor 23 Jahren
Official datasheet0 SeitenVor 0 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
-100%

CAD-Modelle

Laden Sie Analog Devices AD711JRZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.47
$ 2.47
Stock
422,878
528,573
Authorized Distributors
3
3
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
9 V
4.5 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
2.8 mA
2.8 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD711JRZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD711KRZ-REEL7
ROHS3Compliant EAR99 AD711 Tape & Reel (TR) op amp amplifier circuit 4.9mm 3mA 15V 4000kHz
Analog DevicesAD711JRZ
OP-AMP, 4MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Analog DevicesAD711JR-REEL
Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC

Beschreibungen

Beschreibungen von Analog Devices AD711JRZ-REEL7, die von den Distributoren bereitgestellt werden.

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP JFET 4MHZ 8SOIC
ROHS3Compliant EAR99 AD711 Tape & Reel (TR) op amp buffer circuit 5mm 3.4mA 15V 4000kHz
OP-AMP, 4MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD711JRZ-REEL7; ANALOG DEVICES; 1 mV; 36 V; 8; 1
NEW DESIGNS consider the ADA4000-1 with improved speed and accuracy at less than half the quiescent power consumption. The AD711 is a high speed, precision monolithic operational amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar op amps. The superior ac and dc performance of this op amp makes it suitable for active filter applications. With a slew rate of 16 V/µs and a settling time of 1 µs to ±0.01%, the AD711 is ideal as a buffer for 12-bit D/A and A/D Converters and as a high-speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also make the AD711 useful for photo diode preamps. Common-mode rejection of 88 dB and open loop gain of 400 V/mV ensure 12-bit performance even in high-speed unity gain buffer circuits. The AD711 is pinned out in a standard op amp configuration and is available in seven performance grades. The AD711J and AD711K are rated over the commercial temperature range of 0°C to +70°C. The AD711A is rated over the industrial temperature range of -40°C to +85°C. The AD711 is available in an 8-pin plastic mini-DIP, SOIC, small out-line, & cerdip.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD711JRZREEL7