Analog Devices AD71056ARZ-RL

AD71056 Tape & Reel (TR) 8542.39.00.01 Active energy meter 10mm 4.75V 320kOhm 5mA
$ 2.89
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD71056ARZ-RL herunter.

SHENGYU ELECTRONICS

Datasheet20 SeitenVor 19 Jahren

Analog Devices

Upverter

Bestandsverlauf

3-Monats-Trend:
-0.17%

CAD-Modelle

Laden Sie Analog Devices AD71056ARZ-RL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.89
$ 2.463
$ 2.463
Stock
482,428
1,416,567
1,416,567
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD71056ARZ-RL anzeigen.

Verwandte Teile

Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Analog DevicesADE7757ARNZ
Single Phase Energy Metering IC with Integrated Oscillator

Beschreibungen

Beschreibungen von Analog Devices AD71056ARZ-RL, die von den Distributoren bereitgestellt werden.

AD71056 Tape & Reel (TR) 8542.39.00.01 Active energy meter 10mm 4.75V 320kOhm 5mA
Energy Metering Ic, 7Khz, Nsoic-16; Ic Function:Energy Metering Ic; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Nsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices, Inc. AD71056ARZ-RL
The ADE7757A (AD71056) is an accurate electrical energy measurement integrated circuit. It is a pin reduction version of ADE7755 with an enhancement of a precise oscillator circuit that serves as a clock source to the chip. The ADE7757A eliminates the cost of an external crystal or resonator, thus reducing the overall cost of a meter built with this IC. The chip directly interfaces with shunt resistor. The ADE7757A provides instantaneous and average real power based on line current and voltage. The part specifications surpass the accuracy requirements as quoted in the IEC61036 standard. The only analog circuitry used in the ADE7757A is in the ADCs and reference circuit. All other signal processing (e.g., multiplication and filtering) is carried out in the digital domain. This approach provides superior stability and accuracy over extremes in environmental conditions and over time. The small analog input full-scale allows the chip to interface to low value shunt resistances without losing dynamic range. The ADE7757A is available in 16-lead SOIC narrow-body package. The Application Note AN-679 can be used as a basis for a description of an IEC62053-21 low cost, watt-hour meter reference design.. NOTE: For polyphase system designs, the ADE7752A is recommended.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD71056ARZRL