Analog Devices AD706ARZ-REEL7

Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 800KHZ 8SOIC
$ 5.46
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD706ARZ-REEL7 herunter.

Upverter

Datasheet12 SeitenVor 22 Jahren

Analog Devices

element14 APAC

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
-67.17%

CAD-Modelle

Laden Sie Analog Devices AD706ARZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.46
$ 5.248
$ 5.248
Stock
502,550
848,686
848,686
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
132 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.2 mA
1.2 mA
1.2 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD706ARZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD706JRZ
ROHS3Compliant EAR99 AD706 Tube op amp buffer circuit 5mm 0.0004muA 15V 800kHz
Analog DevicesAD706ARZ
ROHS3Compliant EAR99 AD706 Tube op amp buffer circuit 5mm 0.0004muA 15V 800kHz
Analog DevicesAD706JRZ-REEL
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 800KHZ 8SOIC

Beschreibungen

Beschreibungen von Analog Devices AD706ARZ-REEL7, die von den Distributoren bereitgestellt werden.

Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 800KHZ 8SOIC
ROHS3Compliant EAR99 AD706 Tape & Reel (TR) op amp amplifier circuit 5mm 1.4mA 15V 800kHz
Dual 50pA 0.15V/us 800kHz 100uV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Op-Amp, 800Khz, -40 To 85Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:800Khz; Supply Voltage Range:± 2V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD706ARZ-REEL7
The AD706 is a dual, low power, bipolar op amp that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes super beta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5\Delta at 125oC (unlike aJFET amp, for which I B doubles every 10oC for a 1000\Delta increase at 125oC). The AD706 also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. Since it has < 200 pA of bias current, the AD706 does not require the commonly used "balancing" resistor. Furthermore,the current noise is only 50 fA/\Delta Hz, which makes this amplifier usable with very high source impedances. At 600 \Theta A max supply current (per amplifier), the AD706 is well suited for today's high density boards. The AD706 is an excellent choice for use in low frequency active filters in 12-bit and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. TheAD706 is internally compensated for unity gain and is available in five performance grades. The AD706J is rated over the commercial temperature range of 0oC to +70oC. The AD706A is rated for the extended industrial temperature range of -40oC to +85oC. The AD706 is offered in two varieties of an 8-lead package: plastic mini-DIP and surface-mount (SOIC).

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD706ARZREEL7