Analog Devices AD680JT

Through Hole WIRE Non-RoHS Compliant BOTTOM (Reference Type) Voltage Reference IC 70C 2.5V 50mA
$ 2.86
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD680JT herunter.

RS (Formerly Allied Electronics)

Datasheet5 SeitenVor 21 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 2.86
$ 4.203
Stock
217,303
145,875
Authorized Distributors
1
6
Case/Package
TO-92
TO-92-3
Number of Pins
3
3
Max Output Current
-
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
36 V
Min Output Voltage
-
2.49 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
-
0.4 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Cathode Current
-
-

Verwandte Teile

Texas InstrumentsLM385BXZ-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Texas InstrumentsLM285BXZ-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
Texas InstrumentsLT1009CLPE3
Texas Instruments LT1009CLPE3, Fixed Shunt Voltage Reference 2.5V, ±0.2 % 3-Pin, TO-92
Analog DevicesLT1009IZ
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Beschreibungen

Beschreibungen von Analog Devices AD680JT, die von den Distributoren bereitgestellt werden.

Through Hole WIRE Non-RoHS Compliant BOTTOM (Reference Type) Voltage Reference IC 70C 2.5V 50mA
V-Ref Precision 2.5V 10mA 3-Pin TO-92 Tray
IC VREF SERIES PREC 2.5V TO-92-3
The AD6801 is a band gap voltage reference that provides a fixed 2.5 V output from inputs between 4.5 V and 36 V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the AD680 make it ideal for use as a reference for DA Cs that require an external precision reference. The device is also ideal for Ad Cs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete 2-terminal references, the AD680 is recommended for low power applications, such as hand-held, battery-operated equipment. A temperature output pin is provided on the 8-lead package versions of the AD680. The temperature output pin provides an output voltage that varies linearly with temperature and allows the AD680 to be configured as a temperature transducer while providing a stable 2.5 V output. The AD680 is available in five grades. The AD680AN is specified for operation from -40oC to +85oC, while the AD680JN is specified for 0oC to 70oC operation. Both the AD680AN and AD680JN are available in 8-lead PDIP packages. The AD680AR is specified for operation from -40oC to +85oC, while the AD680JR is specified for 0oC to 70oC operation. Both are available in 8-lead SOIC packages. The AD680JT is specified for 0oC to 70oC operation and is available in a 3-pin TO-92 package. 1 Protected by U.S. Patent Nos. 4,902,959; 4,250,445; and 4,857,862.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated