Analog Devices AD669BR

Converter; DAC; 16-Bits; 28; SOIC; .5 to .5 V; -40 DegC; 85 DegC; 2 V (Min.)
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD669BR herunter.

Upverter

Datasheet12 SeitenVor 30 Jahren

Augswan

RS (Formerly Allied Electronics)

iiiC

Newark

CAD-Modelle

Laden Sie Analog Devices AD669BR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 66.68
$ 66.68
Stock
77,263
222,525
222,525
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD669BRZ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 16-BIT DAC PDSO28
Analog DevicesAD669BRZ-REEL
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W T/R
Analog DevicesAD669ARZ
ANALOG DEVICES AD669ARZ Digital to Analogue Converter, 16 bit, 167 kSPS, Parallel,13.5V to16.5V, SOIC, 28 Pins
Analog DevicesMAX527DCWG+
DAC 4-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesMAX502BCWG+
Surface Mount GULL WING External 1997 Digital to Analog Converter 0C~70C 10muA 2.65mm 1LSB
Analog DevicesMAX501BCWG+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24

Beschreibungen

Beschreibungen von Analog Devices AD669BR, die von den Distributoren bereitgestellt werden.

Converter; DAC; 16-Bits; 28; SOIC; .5 to .5 V; -40 DegC; 85 DegC; 2 V (Min.)
Monolithic 16-Bit DACPORT | IC DAC 16BIT V-OUT 28SOIC
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin SOIC W
IC, DAC, 16BIT, 167kSPS, SOIC-28; Resolu; IC, DAC, 16BIT, 167kSPS, SOIC-28; Resolution (Bits):16bit; Sampling Rate:167kSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analog:13.5V to 16.5V; Supply Current:12mA; Digital IC Case Style:SOIC
The AD669 DACPORT® is a complete 16-bit monolithic D/A converter with an on-board reference and output amplifier. It is manufactured on Analog Devices' BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD669 chip includes current switches, decoding logic, an output amplifier, a buried Zener reference and double-buffered latches. The AD669's architecture insures 15-bit monotonicity over temperature. Integral nonlinearity is maintained at ±0.003%, while differential nonlinearity is ±0.003% max. The on-chip output amplifier provides a voltage output settling time of 10 ms to within 1/2 LSB for a full-scale step. Data is loaded into the AD669 in a parallel 16-bit format. The double-buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multi-DAC system. Three TTL/LSTTL/5 V CMOS compatible signals control the latches: CS, L1 and LDAC. The output range of the AD669 is pin programmable and can be set to provide a unipolar output range of 0 V to +10 V or a bipolar output range of -10 V to +10 V. The AD669 is available in seven grades: AN and BN versions are specified from -40°C to +85°C and are packaged in a 28-pin plastic DIP. The AR and BR versions are specified for -40°C to +85°C operation and are packaged in a 28-pin SOIC. The SQ version is specified from -55°C to +125°C and is packaged in a hermetic 28-pin cerdip package. The AD669 is also available compliant to MIL-STD-883. Refer to the AD669/883B data sheet for specifications and test conditions.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD669BR.