Analog Devices AD6644ASTZ-65

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52
$ 103.145
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD6644ASTZ-65 herunter.

Newark

Datasheet24 SeitenVor 18 Jahren
Datasheet25 SeitenVor 18 Jahren
Datasheet25 SeitenVor 18 Jahren
Datasheet19 SeitenVor 26 Jahren

Analog Devices

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.72%

CAD-Modelle

Laden Sie Analog Devices AD6644ASTZ-65 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 103.145
$ 78.745
$ 78.745
Stock
216,276
246,910
246,910
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Bits
14
14
14
Sampling Rate
65 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.85 V
4.85 V
4.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesAD9244BSTZRL-65
14-Bit 40/65 MSPS IF Sampling Analog-To-Digital Converter
Analog DevicesAD9226ASTZ
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD6640ASTZ
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 44-Pin LQFP Tray

Beschreibungen

Beschreibungen von Analog Devices AD6644ASTZ-65, die von den Distributoren bereitgestellt werden.

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52
1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 52-Pin LQFP Tray
ANALOG DEVICES AD6644ASTZ-65 Analogue to Digital Converter, 14 bit, 65 MSPS, Single, 4.85 V, 5.25 V, LQFP
14BIT ADC 65MSPS WIDEBAND, SMD; Resolution, Bits:14bit; Sampling Rate:65MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:3V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; No. of Pins:52; Operating Temperature Range:-25°C to +85°C; Base Number:6644; Dynamic Range:100dB; Linearity Error, ADC/DAC +:0.25LSB; Linearity Error, ADC/DAC -:0.25LSB; No. of Bits:14; Rate, Conversion:65MSPS; Temp, Op. Max:85°C; Temp, Op. Min:-25°C
The AD6644 is a high speed, high performance, monolithic 14-bit analog-to-digital converter (ADC). All necessary functions, including track-and-hold (TH) and reference are included on- chip to provide a complete conversion solution. The AD6644 provides CMOS-compatible digital outputs. It is the third generation in a wideband ADC family, preceded by the AD9042 (12-bit 41 MSPS) and the AD6640 (12-bit 65 MSPS, IF sampling). Designed for multichannel, multimode receivers, the AD6644 is part of the Analog Devices, Inc. new SoftCell® transceiver chipset. The AD6644 achieves 100 dB multitone, spurious-free dynamic range (SFDR) through the Nyquist band. This break- through performance eases the burden placed on multimode digital receivers (software radios) which are typically limited by the ADC. Noise performance is exceptional; typical signal-to- noise ratio is 74 dB. The AD6644 is also useful in single channel digital receivers designed for use in wide-channel bandwidth systems (CDMA, WCDMA). With oversampling, harmonics can be placed outside the analysis bandwidth. Oversampling also facilitates the use of decimation receivers (such as the AD6620), allowing the noise floor in the analysis bandwidth to be reduced. By replacing traditional analog filters with predictable digital components, modern receivers can be built using fewer RF components, resulting in decreased manufacturing costs, higher manufacturing yields, and improved reliability. The AD6644 is built on the Analog Devices high speed complementary bipolar process (XFCB) and uses an innovative, multipass circuit architecture. Units are packaged in a 52-lead plastic low profile quad flat package (LQFP) specified from – 25°C to +85°C. Product Highlights Guaranteed sample rate is 65 MSPS. Fully differential analog input stage. Digital outputs can be run on 3.3 V supply for easy interface to digital ASICs. Complete solution: reference and track-and-hold. Packaged in small, surface-mount, plastic, 52-lead LQFP. Applications Multichannel, multimode receivers AMPS, IS-136, CDMA, GSM, WCDMA Single channel digital receivers Antenna array processing Communications instrumentation Radar, infrared imaging Instrumentation Data Sheet, Rev. D, 8/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD6644ASTZ-65.
  • AD6644ASTZ65