Analog Devices AD652JP-REEL7

IC V-f Conv Synch Mono 5V 20PLCC
$ 14.32
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD652JP-REEL7 herunter.

Analog Devices

Datasheet12 SeitenVor 15 Jahren
Datasheet28 SeitenVor 22 Jahren

iiiC

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD652JP-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 14.32
$ 22.78
$ 22.78
Stock
83,576
211,316
211,316
Authorized Distributors
1
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
36 V
36 V
36 V

Verwandte Teile

Analog DevicesAD652JPZ-REEL
Monolithic Synchronous Voltage-to-Frequency Converter
Analog DevicesAD652JPZ
ROHS3Compliant Surface Mount ±25ppm/C e3 F/V converter 15V 9.04mm 2MHz 70C
Analog DevicesAD652KPZ
ROHS3Compliant Surface Mount ±25ppm/C e3 F/V converter 15V 9.04mm 2MHz 70C
Texas InstrumentsUC3717AQ
ROHS3Compliant Logic Bootstrap Circuit Obsolete Half Bridge (2) Driver 0C~150C TJ 10V~46V 1A
Texas InstrumentsUC2637Q
Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 0
Texas InstrumentsUC3637Q
Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 70

Beschreibungen

Beschreibungen von Analog Devices AD652JP-REEL7, die von den Distributoren bereitgestellt werden.

IC V-F CONV SYNCH MONO 5V 20PLCC
Lead Tin Contains Lead Voltage to Frequency Obsolete Voltage to Frequency Converter ±0.02% 15mA 70C 2MHz
VOLTAGE TO FREQUENCY CONVERTER
The AD652 Synchronous Voltage-to-Frequency Converter (SVFC) is a powerful building block for precision analog-to-digital conversion, offering typical nonlinearity of 0.002% (0.005% maximum) at a 100 kHz output frequency. The inherent monotonicity of the transfer function and wide range of clock frequencies allows the conversion time and resolution to be optimized for specific applications. The AD652 uses a variation of the popular charge-balancing technique to perform the conversion function. The AD652 uses an external clock to define the full-scale output frequency, rather than relying on the stability of an external capacitor. The result is a more stable, more linear transfer function, with significant application benefits in both single and multichannel systems. Gain drift is minimized using a precision low drift reference and low TC on-chip thin-film scaling resistors. Furthermore, the initial gain error is reduced to less than 0.5% by the use of laser-wafer-trimming. The analog and digital sections of the AD652 have been designed to allow operation from a single-ended power source, simplifying its use with isolated power supplies. The AD652 is available in five performance grades. The 20-pin PLCC packaged JP and KP grades are specified for operation over the 0°C to +70°C commercial temperature range. The 16- pin cerdip-packaged AQ and BQ grades are specified for operation over the -40°C to +85°C industrial temperature range, and the AD652SQ is available for operation over the full -55°C to +125°C extended temperature range.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated