Analog Devices AD648KR-REEL7

Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
$ 2.58
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD648KR-REEL7 herunter.

Arrow Electronics

Datasheet12 SeitenVor 23 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD648KR-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.58
$ 9.075
$ 9.075
Stock
80,168
122,642
122,642
Authorized Distributors
1
2
2
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.8 V/µs
1.8 V/µs
1.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
300 nV
300 nV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
340 µA
340 µA

Verwandte Teile

Analog DevicesAD8529AR
IC OPAMP GP R-R 8MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD648JR-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8529AR-REEL
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC

Beschreibungen

Beschreibungen von Analog Devices AD648KR-REEL7, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 500mW 76dB 1.8V/mus 70C
DUAL OP-AMP 1500 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO8
OP Amp Dual GP ±18V 8-Pin SOIC N T/R
IC OPAMP BIFET 1MHZ DUAL 8SOIC
The AD648 is a matched pair of low power, precision monolithic operational amplifiers. It offers both low bias current (10 pA max, warmed up) and low quiescent current (400 µA max) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the AD648's entire common-mode voltage range. The economical J grade has a maximum guaranteed offset voltage of less than 2 mV and an offset voltage drift of less than 20 µV/°C. The C grade reduces offset voltage to less than 0.30 mV and offset voltage drift to less than 3 µV/°C. This level of dc precision is achieved utilizing Analog's laser wafer drift trimming process. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. Five additional grades are offered over the commercial, industrial and military temperature ranges. The AD648 is recommended for any dual supply op amp application requiring low power and excellent dc and ac performance. In applications such as battery-powered, precision instrument front ends and CMOS DAC buffers, the AD648's excellent combination of low input offset voltage and drift, low bias current and low 1/f noise reduces output errors. High common-mode rejection (86 dB, min on the "C" grade) and high open-loop gain ensures better than 12-bit linearity in high impedance, buffer applications. The AD648 is pinned out in a standard dual op amp configuration and is available in seven performance grades. The AD648J and AD648K are rated over the commercial temperature range of 0°C to +70°C. The AD648A, AD648B and AD648C are rated over the industrial temperature range of -40°C to +85°C.The AD648S and AD648T are rated over the military temperature range of -55°C to +125°C and are available processed to MIL-STD-883B, Rev. C. The AD648 is available in an 8-pin plastic mini-DIP, cerdip, SOIC, TO-99 metal can, or in chip form.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated