Analog Devices AD627BN

Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDIP8
$ 4.92
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD627BN herunter.

Analog Devices

Datasheet25 SeitenVor 12 Jahren
Datasheet24 SeitenVor 18 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD627BN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.92
$ 10.12
Stock
71,573
120,806
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
150 µV
25 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
83 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
85 µA

Verwandte Teile

Analog DevicesAD627ANZ
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDIP8
Analog DevicesAD627BNZ
Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDIP8
MicrochipMCP616-I/P
MICROCHIP MCP616-I/P OP AMP, 0.19MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MicrochipMCP618-I/P
ROHS3Compliant EAR99 MCP618 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.005muA 150muV 190kHz
Analog DevicesOP90GPZ
IC OPAMP GP 8DIP / Op Amp Single Low Voltage Amplifier ±18V/36V 8-Pin PDIP N Tube
Texas InstrumentsLF356N
JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8

Beschreibungen

Beschreibungen von Analog Devices AD627BN, die von den Distributoren bereitgestellt werden.

Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDIP8
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin PDIP Tube
NEW DESIGNS consider the AD8235 (WLCSP) or AD8236 (8-lead MSOP) with 40µA supply current and single supply operation down to 1.8V. The AD627 is an integrated, micropower instrumentation amplifier that delivers rail-to-rail output swing on single and dual (+2.2 V to ±18 V) supplies. The AD627 provides excellent ac and dc specifications while operating at only 85 μA maximum. The AD627 offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while con-forming to the 8-lead industry-standard pinout configuration. With no external resistor, the AD627 is configured for a gain of 5. With an external resistor, it can be set to a gain of up to 1000. A wide supply voltage range (+2.2 V to ±18 V) and micropower current consumption make the AD627 a perfect fit for a wide range of applications. Single-supply operation, low power consumption, and rail-to-rail output swing make the AD627 ideal for battery-powered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dual-supply operation (±15 V) and low power consumption make the AD627 ideal for industrial applications, including 4 to 20 mA loop-powered systems. The AD627 does not compromise performance, unlike other micropower instrumentation amplifiers. Low voltage offset, offset drift, gain error, and gain drift minimize errors in the system. The AD627 also minimizes errors over frequency by providing excellent CMRR over frequency. Because the CMRR remains high up to 200 Hz, line noise and line harmonics are rejected. The AD627 provides superior performance, uses less circuit board area, and costs less than micropower discrete designs. Applications 4 to 20 mA loop-powered applications Low power medical instrumentation—ECG, EEG Transducer interfacing Thermocouple amplifiers Industrial process controls Low power data acquisition Portable battery-powered instruments

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated