Analog Devices AD623AN

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.88mm 0.0275muA -6V 800kHz
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD623AN herunter.

Arrow Electronics

Datasheet24 SeitenVor 17 Jahren

DigiKey

Augswan

CAD-Modelle

Laden Sie Analog Devices AD623AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.37
Stock
207,053
167,509
Authorized Distributors
0
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
PDIP
PDIP
Number of Pins
8
8

Verwandte Teile

Analog DevicesAD623ANZ
IC AD623 Single-Supply Rail-to-Rail Low Cost Instrumentation Amplifier 6V 650mW
Analog DevicesAD623BNZ
INSTRUMENTATION AMP, 500KHZ, 107DB, MSOP; Available until stocks are exhausted
Analog DevicesAD623BN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 9.88mm 0.0275muA -6V 800kHz
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
Texas InstrumentsLM258AP
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.1muA 9V 700kHz

Beschreibungen

Beschreibungen von Analog Devices AD623AN, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.88mm 0.0275muA -6V 800kHz
Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 0.8MHz Band Width, PDIP8
The AD623 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a 3 V to 12 V supply. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G = 1), and with an external resistor, the AD623 can be programmed for gains up to 1000. The AD623 holds errors to a minimum by providing superior ac CMRR that increases with increasing gain. Line noise, as well as line harmonics, are rejected because the CMRR remains constant up to 200 Hz. The AD623 has a wide input common-mode range and can amplify signals that have a common-mode voltage 150 mV below ground. Although the design of the AD623 was optimized to operate from a single supply, the AD623 still provides superior performance when operated from a dual voltage supply (±2.5 V to ±6.0 V). Low power consumption (1.5 mW at 3 V), wide supply voltage range, and rail-to-rail output swing make the AD623 ideal for battery-powered applications. The rail-to-rail output stage maximizes the dynamic range when operating from low supply voltages. The AD623 replaces discrete instrumentation amplifier designs and offers superior linearity, temperature stability, and reliability in a minimum of space. Applications Low power medical instrumentation Transducer interfaces Thermocouple amplifiers Industrial process controls Difference amplifiers Low power data acquisition Data Sheet, Rev D, 07/2008

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated