Analog Devices AD608ARZ-RL

Rf Mixer, 500Mhz, Nsoic-16 Rohs Compliant: Yes |Analog Devices, Inc. AD608ARZ-RL
$ 6.395
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD608ARZ-RL herunter.

Arrow Electronics

Datasheet16 SeitenVor 17 Jahren

Analog Devices

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-21.35%

CAD-Modelle

Laden Sie Analog Devices AD608ARZ-RL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.395
$ 5.88
$ 5.88
Stock
182,148
106,031
106,031
Authorized Distributors
6
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
16
16
16
Frequency
500 MHz
500 MHz
500 MHz
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD608ARZ-RL anzeigen.

Verwandte Teile

Analog DevicesAD608AR-REEL
Up/Down Conv Mixer 3V 500MHz 16-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Analog Devices AD608ARZ-RL, die von den Distributoren bereitgestellt werden.

Rf Mixer, 500Mhz, Nsoic-16 Rohs Compliant: Yes |Analog Devices, Inc. AD608ARZ-RL
Up/Down Conv Mixer 3V 500MHz 16-Pin SOIC N T/R
IC MIXER 500MHZ DOWN CONV 16SOIC
87G18-AD608AR INTEGRATED CIRCUIT, MIXER,
Telecom Circuit, 1-Func, PDSO16
LOW POWER MIXER/LIMITER/RSSI 3 V
The AD608 provides a low power, low distortion, low noise mixer as well as a complete, monolithic logarithmic/limiting amplifier that uses a successive-detection technique. In addition, the AD608 provides both a high speed received signal strength indicator (RSSI) output with 80 dB dynamic range and a hard-limited output. The RSSI output is from a two-pole postdemodulation low-pass filter and provides a loadable output voltage of 0.2 V to 1.8 V. The AD608 operates from a single 2.7 V to 5.5 V supply at a typical power level of 21 mW at 3 V. The RF and local oscillator (LO) bandwidths both exceed 500 MHz. In a typical IF application, the AD608 can accept the output of a 240 MHz surface acoustic wave (SAW) filter and down-convert it to a nominal 10.7 MHz IF with a conversion gain of 24 dB (ZIF = 165 Ω). The AD608 logarithmic/limiting amplifier section handles any IF from low frequency (LF) up to 30 MHz. The mixer is a doubly balanced gilbert-cell mixer and operates linearly for RF inputs spanning -95 dBm to -15 dBm. It has a nominal -5 dBm third-order intercept. An on-board LO preamplifier requires only -16 dBm of LO drive. The current output of the mixer drives a reverse-terminated, industry-standard 10.7 MHz, 330 O filter. The nominal logarithmic scaling is such that the output is +0.2 V for a sinusoidal input to the IF amplifier of -75 dBm and +1.8 V at an input of +5 dBm; over this range, the logarithmic conformance is typically ±1 dB. The logarithmic slope is proportional to the supply voltage. A feedback loop automatically nulls the input offset of the first stage down to the submicrovolt level. The AD608 limiter output provides a hard-limited signal output at 400 mV p-p. The voltage gain of the limiting amplifier to this output is more than 100 dB. Transition times are 11 ns and the phase is stable to within ±3° at 10.7 MHz for signals from -75 dBm to +5 dBm. The AD608 is enabled by a CMOS logic-level voltage input, with a response time of 200 ns. When disabled, the standby power is reduced to 300 µW within 400 ns. The AD608 is specified for the industrial temperature range of -25°C to +85°C for 2.7 V to 5.5 V supplies and -40°C to +85°C for 3.0 V to 5.5 V supplies. This device comes in a 16-lead plastic SOIC.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD608ARZRL