Analog Devices AD585JP-REEL

Contains Lead Lead Tin Not Qualified J BEND Sample and Hold Amplifier 5mus 10V/mus 0C~70C 2MHz
$ 24.55
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD585JP-REEL herunter.

Analog Devices

Datasheet11 SeitenVor 17 Jahren
Datasheet6 SeitenVor 30 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD585JP-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 24.55
$ 43.44
$ 43.44
Stock
106,570
136,326
136,326
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-15 V
-10.8 V
-10.8 V
Max Supply Voltage
15 V
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Verwandte Teile

Analog DevicesAD585JPZ-REEL7
ROHS3Compliant EAR99 AD585 Tape & Reel (TR) op amp amplifier circuit 8.9662mm 2nA 5mV 2MHz
Analog DevicesAD585JP
High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20PLCC
Analog DevicesAD585JPZ
ROHS3Compliant EAR99 AD585 Tube op amp buffer circuit 8.97mm 2nA 15V 2MHz
Analog DevicesAD640JPZ
ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 9.04mm 7muA 5V 50dB
Analog DevicesAD641APZ
ROHS3Compliant EAR99 AD648 Matte Tin (Sn) op amp amplifier circuit 9.04mm 7muA 5V 250MHz
Analog DevicesAD640JPZ-REEL7
ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 7muA 5V 350MHz 500kOhm

Beschreibungen

Beschreibungen von Analog Devices AD585JP-REEL, die von den Distributoren bereitgestellt werden.

Contains Lead Lead Tin Not Qualified J BEND Sample and Hold Amplifier 5mus 10V/mus 0C~70C 2MHz
IC OPAMP SAMPLE HOLD 2MHZ 20PLCC
Sample and Hold Circuit, 1 Func, Sample, PQCC20
Sample and Hold 1-CH 5us 20-Pin PLCC T/R
IC SAMPL/HOLD 1 CIRCUIT 20PLCC
The AD585 is a complete monolithic sample-and-hold circuit consisting of a high performance operational amplifier in series with an ultralow leakage analog switch and a FET input integrating amplifier. An internal holding capacitor and matched applications resistors have been provided for high precision and applications flexibility. The performance of the AD585 makes it ideal for high speed 10- and 12-bit data acquisition systems, where fast acquisition time, low sample-to-hold offset, and low droop are critical. The AD585 can acquire a signal to ±0.01% in 3 µs maximum, and then hold that signal with a maximum sample-to-hold offset of 3 mV and less than 1 mV/ms droop, using the on-chip hold capacitor. If lower droop is required, it is possible to add a larger external hold capacitor. The high speed analog switch used in the AD585 exhibits aperture jitter of 0.5 ns, enabling the device to sample full scale (20 V peak-to-peak) signals at frequencies up to 78 kHz with 12-bit precision. The AD585 can be used with any user-defined feedback net-work to provide any desired gain in the sample mode. On-chip precision thin-film resistors can be used to provide gains of +1, -1, or +2. Output impedance in the hold mode is sufficiently low to maintain an accurate output signal even when driving the dynamic load presented by a successive-approximation A/D converter. However, the output is protected against damage from accidental short circuits. The control signal for the HOLD command can be either active high or active low. The differential HOLD signal is compatible with all logic families, if a suitable reference level is provided. An on-chip TTL reference level is provided for TTL compatibility. The AD585 is available in three performance grades. The JP grade is specified for the 0°C to +70°C commercial temperature range and packaged in a 20-pin PLCC. The AQ grade is specified for the -25°C to +85°C industrial temperature range and is packaged in a 14-pin cerdip. The SQ and SE grades are specified for the -55°C to +125°C military temperature range and are packaged in a 14-pin cerdip and 20-pin LCC.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated