Analog Devices AD574AJP

Complete 12-Bit A/D Converter | IC ADC 12BIT SAR 28PLCC
$ 31.34
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD574AJP herunter.

Analog Devices

Datasheet12 SeitenVor 30 Jahren

Farnell

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD574AJP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 31.34
$ 46.31
$ 46.31
Stock
152,464
87,307
87,307
Authorized Distributors
1
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD574AJPZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesAD574AJPZ-REEL
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC T/R
Analog DevicesAD7875KPZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsTLC1551IFNG4
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Analog DevicesMX574AJP+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28

Beschreibungen

Beschreibungen von Analog Devices AD574AJP, die von den Distributoren bereitgestellt werden.

Complete 12-Bit A/D Converter | IC ADC 12BIT SAR 28PLCC
Single Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
COMPLETE 12-BIT A/D CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC28
28-LCC (J-Lead) TIN LEAD Tube BINARY analog digital converter 4.57mm 35mus -15V 0C~70C
IC, 12-BIT ADC; Resolution (Bits):12bit; Data Interface:Parallel; IC Case Style:PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:PLCC; Input Channel Type:Differential; Input Type:Differential; No. of Channels:1; Package / Case:PLCC; Supply Voltage Max:16.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The AD574A is a complete 12-bit successive-approximation analog-to-digital converter with 3-state output buffer circuitry for direct interface to an 8- or 16-bit microprocessor bus. A high precision voltage reference and clock are included on-chip, and the circuit guarantees full-rated performance without external circuitry or clock signals. The AD574A design is implemented using Analog Devices' Bipolar/I2L process, and integrates all analog and digital functions on one chip. Offset, linearity and scaling errors are minimized by active laser-trimming of thin-film resistors at the wafer stage. The voltage reference uses an implanted buried Zener for low noise and low drift. On the digital side, I2L logic is used for the successive-approximation register, control circuitry and 3-state output buffers. The AD574A is available in six different grades. The AD574AJ, K, and L grades are specified for operation over the 0°C to +70°C temperature range. The AD574AS, T, and U are specified for the -55°C to +125°C range. All grades are available in a 28-pin hermetically-sealed ceramic DIP. Also, the J, K, and L grades are available in a 28-pin plastic DIP and PLCC, and the J and K grades are available in ceramic LCC. The S, T, and U grades in ceramic DIP or LCC are available with optional processing to MIL-STD-883C Class B; the T and U grades are available as JAN QPL. The Analog Devices' Military Products Databook should be consulted for details on /883B testing of the AD574A.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated