Analog Devices AD574AJN

Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W
$ 32.84
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD574AJN herunter.

Verical

Datasheet12 SeitenVor 30 Jahren

Analog Devices

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.96%

CAD-Modelle

Laden Sie Analog Devices AD574AJN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 32.84
$ 41.22
$ 41.22
Stock
75,021
115,481
115,481
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
29 ksps
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD574AJNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube / IC ADC 12BIT W/REF 28-DIP
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesMX674AJEPI+
ADC Single SAR 66ksps 12-bit Parallel 28-Pin PDIP
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD678JNZ
Analog to Digital Converter Single Flash 200k SPS 12-Bit Parallel 28-Pin Plastic DIP W

Beschreibungen

Beschreibungen von Analog Devices AD574AJN, die von den Distributoren bereitgestellt werden.

Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W
Complete 12-bit AD Converter | IC ADC 12BIT SAR 28DIP
Single Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP28
Bipolar Unipolar External Internal SAR Dual Analog to Digital Converter 0C~70C 16.5V 725mW 29ksps
IC, 12BIT ADC, DIP28, 574; Sampling Rate:29kSPS; Data Interface:Parallel; IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); A/D / D/A Features:Internal Reference, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:574; Conversion Time:35µs; IC Generic Number:574; IC Temperature Range:Commercial; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:574; No. of Bits:12; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:725mW; Sample Rate:0.029MSPS
The AD574A is a complete 12-bit successive-approximation analog-to-digital converter with 3-state output buffer circuitry for direct interface to an 8- or 16-bit microprocessor bus. A high precision voltage reference and clock are included on-chip, and the circuit guarantees full-rated performance without external circuitry or clock signals. The AD574A design is implemented using Analog Devices' Bipolar/I2L process, and integrates all analog and digital functions on one chip. Offset, linearity and scaling errors are minimized by active laser-trimming of thin-film resistors at the wafer stage. The voltage reference uses an implanted buried Zener for low noise and low drift. On the digital side, I2L logic is used for the successive-approximation register, control circuitry and 3-state output buffers. The AD574A is available in six different grades. The AD574AJ, K, and L grades are specified for operation over the 0°C to +70°C temperature range. The AD574AS, T, and U are specified for the -55°C to +125°C range. All grades are available in a 28-pin hermetically-sealed ceramic DIP. Also, the J, K, and L grades are available in a 28-pin plastic DIP and PLCC, and the J and K grades are available in ceramic LCC. The S, T, and U grades in ceramic DIP or LCC are available with optional processing to MIL-STD-883C Class B; the T and U grades are available as JAN QPL. The Analog Devices' Military Products Databook should be consulted for details on /883B testing of the AD574A.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD574-AJN