Analog Devices AD568SQ/883B

IC DAC 12BIT HS MONO 35NS 24CDIP / Bit Digital to Analog Converter
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD568SQ/883B herunter.

Analog Devices

Datasheet12 SeitenVor 12 Jahren
Datasheet12 SeitenVor 24 Jahren
Datasheet14 SeitenVor 30 Jahren

SHENGYU ELECTRONICS

Alternative Teile

Price @ 1000
$ 86.08
$ 86.08
Stock
149,537
136,931
136,931
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
-
12
12
Settling Time
50 ns
35 µs
35 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
13.5 V
13.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Analog Devices5962-8980801LA
DAC 1-CH R-2R/Current Steering 12-bit 24-Pin CDIP Tube
Analog DevicesAD568SQ
PARALLEL WORD INPUT LOADING 0.05 us SETTLING TIME 12-BIT DAC CDIP24
Analog Devices5962-8876601LA
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube

Beschreibungen

Beschreibungen von Analog Devices AD568SQ/883B, die von den Distributoren bereitgestellt werden.

IC DAC 12BIT HS MONO 35NS 24CDIP / Bit Digital to Analog Converter
DAC 1-CH R-2R/Current Steering 12-bit 24-Pin CDIP Tube
The AD568 is an ultrahigh-speed, 12-bit digital-to-analog converter (DAC) settling to 0.025% in 35 ns. The monolithic device is fabricated using Analog Devices' Complementary Bipolar (CB) Process. This is a proprietary process featuring high-speed NPN and PNP devices on the same chip without the use of dielectric isolation or multichip hybrid techniques. The high speed of the AD568 is maintained by keeping impedance levels low enough to minimize the effects of parasitic circuit capacitances. The DAC consists of 16 current sources configured to deliver a 10.24 mA full-scale current. Multiple matched current sources and thin-film ladder techniques are combined to produce bit weighting. The DAC's output is a 10.24 mA full scale (FS) for current output applications or a 1.024 V FS unbuffered voltage output. Additionally, a 10.24 V FS buffered output may be generated using an onboard 1 k(ohm) span resistor with an external op amp. Bipolar ranges are accomplished by pin strapping. Laser wafer trimming insures full 12-bit linearity. All grades of the AD568 are guaranteed monotonic over their full operating temperature range. Furthermore, the output resistance of the DAC is trimmed to 100(ohm) =/-1.0%. The gain temperature coefficient of the voltage output is 30 ppm/°C max (K). The AD568 is available in three performance grades. The AD568JQ and KQ are available in 24-pin cerdip (0.3") packages and are specified for operation from 0°C to +70°C. The AD568SQ features operation from -55°C to +125°C and is also packaged in the hermetic 0.3" cerdip.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD568SQ-883B
  • AD568SQ883B