Analog Devices AD5551BR

5 V, Serial-Input Voltage-Output, 14-Bit DACs | IC DAC 14BIT V-OUT 8SOIC
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5551BR herunter.

Augswan

Datasheet16 SeitenVor 16 Jahren

Upverter

iiiC

CAD-Modelle

Laden Sie Analog Devices AD5551BR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 16.8
$ 16.8
Stock
187,137
269,005
269,005
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
14
14
14
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5551BRZ-REEL7
1us SPI 2.7V~5.5V ±0.15LSB 14 Positions SOIC-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5541LRZ-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesAD5541CRZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesMAX544BESA
DAC 1-CH R-2R 14-bit 8-Pin SOIC N
Analog DevicesMAX543BCSA+T
MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter -SOIC-8
Analog DevicesMAX544AESA
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 4.9mm 0.5LSB 1mus (Typ)

Beschreibungen

Beschreibungen von Analog Devices AD5551BR, die von den Distributoren bereitgestellt werden.

5 V, Serial-Input Voltage-Output, 14-Bit DACs | IC DAC 14BIT V-OUT 8SOIC
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDSO8
DAC 1-CH R-2R 14-bit 8-Pin SOIC N Tube
8-SOIC (0.154 3.90mm Width) Voltage - Unbuffered R-2R R-PDSO-G8 digital to analog converter 4.5V 1mus (Typ) 4.9mm -40C~85C
The AD5551 and AD5552 are single, 14-bit, serial input, voltage output DACs that operate from a single 2.7 V to 5.5 V supply. The DAC output range extends from 0 V to VREF. These DACs provide 14-bit performance without any adjustments. The DAC output is unbuffered, which reduces power consumption and offset errors contributed by an output buffer. With an external op amp the AD5552 can be operated in bipolar mode generating a ±VREF output swing. The AD5552 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. For higher precision applications, please refer to 16-bit DACs, AD5541, AD5542, and AD5544. The AD5551/AD5552 utilize a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. The AD5551 and AD5552 are available in 8-lead and 14-lead SOIC packages. Product Highlights Single Supply Operation. The AD5551 and AD5552 are fully specified and guaranteed for a single 2.7 V to 5.5 V supply. Low Power Consumption. Typically 0.625 mW with a 5 V supply. 3-Wire Serial Interface. Unbuffered output capable of driving 60 kΩ loads, which reduces power consumption as there is no internal buffer to drive. Power-On Reset Circuitry. Applications Digital gain and offset adjustment Automatic test equipment Data acquisition systems Industrial process control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated