Analog Devices AD5542ABRUZ-REEL7

1us 2.7V~5.5V ±0.5LSB 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
$ 12.428
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5542ABRUZ-REEL7 herunter.

Analog Devices

Datasheet24 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet24 SeitenVor 15 Jahren
Datasheet24 SeitenVor 16 Jahren

SHENGYU ELECTRONICS

iiiC

CAD-Modelle

Laden Sie Analog Devices AD5542ABRUZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 12.428
$ 12.709
Stock
132,317
174,153
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
-
3 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD5542ABRUZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD5542AARUZ
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO16
Analog DevicesAD5542AARUZ-REEL7
1us 2.7V~5.5V ±0.5LSB 16Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS
Texas InstrumentsDAC8871SBPW
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO16
Texas InstrumentsDAC8871SBPWR
1us SPI 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8871SBPWG4
16-Bit Single Channel, Serial Interface, +/-18V (High Voltage Bipolar) Output DAC 16-TSSOP -40 to 105

Beschreibungen

Beschreibungen von Analog Devices AD5542ABRUZ-REEL7, die von den Distributoren bereitgestellt werden.

1us 2.7V~5.5V ±0.5LSB 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO16
2.7V~5.5V 92dB 16bit 1 16 DSP,SPI 2.7V~5.5V R-2R TSSOP-16 , 5mm*4.4mm*1.05mm
The AD5512A/AD5542A are single, 12-/16-bit, serial input, unbuffered voltage output digital-to-analog converters (DAC) that operate from a single 2.7 V to 5.5 V supply. The DAC output range extends from 0 V to VREF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of -40°C to +85°C (AD5542A) or -40°C to +125°C (AD5512A). Offering unbuffered outputs, the AD5512A/AD5542A achieve a 1 µs settling time with low offset errors ideal for high speed open loop control. The AD5512A/AD5542A incorporate a bipolar mode of operation that generates a ±VREF output swing. The AD5512A/AD5542A also include Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5512A/AD5542A are available in a 16-lead LFCSP with the AD5542A also available in a 10-lead LFCSP and a 16-lead TSSOP. The AD5512A/AD5542A use a versatile 3-wire interface that is compatible with 50 MHz SPI, QSPI™, MICROWIRE™, and DSP interface standards. Applications Automatic test equipment Precision Source-measure Instruments Data Acquisition Systems Medical and aerospace Instrumentation Communications equipment Product Highlights 16-bit performance without adjustment. 2.7 V to 5.5 V single supply operation. Low 11.8 nV/vHz noise spectral density. Low 0.05 ppm/°C temperature drift. 3 mm × 3 mm LFCSP and TSSOP packaging.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated