Analog Devices AD5426YRM

SMD/SMT Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 3mm 0.25LSB 2.47Msps
$ 1.94
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5426YRM herunter.

Upverter

Datasheet25 SeitenVor 12 Jahren
Datasheet28 SeitenVor 17 Jahren

Augswan

iiiC

DigiKey

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5426YRM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.94
$ 3.371
$ 3.371
Stock
96,934
173,933
173,933
Authorized Distributors
1
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Settling Time
50 ns
50 ns
50 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5425YRM-REEL
D/A Converter, 1 Func, Serial Input Loading, 0.09us Settling Time, PDSO10
Analog DevicesAD5425YRM-REEL7
SERIAL INPUT LOADING 0.09 us SETTLING TIME 8-BIT DAC PDSO10
Analog DevicesAD5425YRM
DAC 1-CH R-2R 8-bit 10-Pin MSOP Tube
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105
MicrochipTC1320EUA
DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube

Beschreibungen

Beschreibungen von Analog Devices AD5426YRM, die von den Distributoren bereitgestellt werden.

SMD/SMT Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 3mm 0.25LSB 2.47Msps
8BIT DAC SERIAL I/F, 5426, MSOP10; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Base Number:5426; IC Case Style:MSOP; IC Generic Number:5426; Linearity Error ADC / DAC +:0.25LSB; Linearity Error ADC / DAC -:0.25LSB; Logic Function Number:5426; No. of Bits:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Settling Time:1µs; Termination Type:SMD; Voltage Vcc:5V
The AD5426/AD5432/AD5443 are CMOS 8-, 10-, and 12-bit current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DACs use a double buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most DSP interface standards. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. Data readback allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing on a CMOS submicron process, the parts offer excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10 MHz. The applied external reference input voltage, VREF, determines the full-scale output current. An integrated feedback resistor, RFB, provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier. The AD5426/AD5432/AD5443 DACs are available in small, 10-lead MSOP packages. The EVAL-AD5443SDZ/EVAL-AD5446SDZ/EVAL-AD5453SDZ evaluation board is available for evaluating DAC performance. For more information, see the UG-327 evaluation board user guide. Applications Portable battery-powered applications Waveform generators Instrumentation Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated