Analog Devices AD5424YCPZ-REEL7

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PQCC20
$ 3.19
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5424YCPZ-REEL7 herunter.

Analog Devices

Datasheet29 SeitenVor 13 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet32 SeitenVor 16 Jahren

Arrow Electronics

Augswan

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5424YCPZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.19
$ 3.855
$ 3.855
Stock
155,342
155,846
155,846
Authorized Distributors
3
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
20.4 Msps
20.4 Msps
20.4 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD5424YCPZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD5433YCP-REEL7
Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 0.005mA 4mm 0.5LSB
Analog DevicesAD5433YCP
IC DAC 10BIT MULTIPLYING 20LFCSP / Bit Digital to Analog Converter 20-LFCSP (4x4)
Analog DevicesAD5512AACPZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 12-Bit nanoDAC™ in 16-lead 3 mm × 3 mm LFCSP

Beschreibungen

Beschreibungen von Analog Devices AD5424YCPZ-REEL7, die von den Distributoren bereitgestellt werden.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PQCC20
120ns Parallel 2.5V~5.5V 8Bit LFCSP-20 Digital To Analog Converters (DACs) ROHS
8-/10-/12-Bit, High Bandwidth Multiplying DACs with Parallel Interface | IC DAC 8BIT A-OUT 20LFCSP
20-WFQFN Exposed Pad CSP Current - Unbuffered R-2R AD5424 digital to analog converter 10V 120ns 20.4Msps 0.25LSB
8-BIT IOUT DAC PARELLED INT/FA
DAC 1-CH R-2R 8-bit 20-Pin LFCSP EP T/R
AD5424 - 8-BIT, HIGH BANDWIDTH,
IC DAC 8BIT MULTIPLYING 20-LFCSP
The AD5424/AD5433/AD54451 are CMOS 8-, 10-, and 12-bit current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DACs utilize data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. While these devices are upgrades of the AD7524/AD7533/ AD7545 in multiplying bandwidth performance, they have a latched interface and cannot be used in transparent mode. The AD5424 is available in small, 20-lead LFCSP and 16-lead TSSOP packages. 1 U.S Patent No. 5,689,257. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated