Analog Devices AD536AKH

Bulk TIN LEAD COMMERCIAL Through Hole rms dc converter -18V 1.2mA 70C
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD536AKH herunter.

Analog Devices

Datasheet15 SeitenVor 11 Jahren

Newark

Farnell

CAD-Modelle

Laden Sie Analog Devices AD536AKH Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 44.313
Stock
132,943
197,375
Authorized Distributors
0
3
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
36 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Case/Package
TO-100
TO-100
Number of Pins
10
10

Verwandte Teile

Texas InstrumentsLM723H/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
Texas InstrumentsLM119H/NOPB
Box LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 0.5muA @ ±15V 80ns 8.96mm 15V
Analog DevicesAD636JHZ
Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA
Texas InstrumentsLM723CH/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Analog DevicesAD537KH
Non-RoHS Compliant Tin/Lead (Sn63Pb37) Through Hole ±30ppm/C F/V converter 9V 9.4mm 100kHz 70C
Analog DevicesAD536AJHZ
RMS to DC Converter, 0.5 %, 450 kHz, 0 C, 70 C, TO-100, 10 RoHS Compliant: Yes

Beschreibungen

Beschreibungen von Analog Devices AD536AKH, die von den Distributoren bereitgestellt werden.

Bulk TIN LEAD COMMERCIAL Through Hole rms dc converter -18V 1.2mA 70C
RMS TO DC CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: WIRE; No. of Terminals: 10; Package Shape: ROUND; Power Supplies (V): 5/36/+-3/+-18;
IC, RMS-DC CONV, 0.2%, 450KHZ, TO-100-10; IC, RMS-DC CONV, 0.2%, 450KHZ, TO-100-10; Accuracy %:0.2%; Bandwidth:45kHz; Power Dissipation Pd:500mW; Supply Voltage Range:5V to 36V; Digital IC Case Style:TO-100; No. of Pins:10; Supply Current:1.2mA; MSL:MSL 1 - Unlimited
The AD536A is a complete monolithic integrated circuit that performs true rms-to-dc conversion. It offers performance comparable or superior to that of hybrid or modular units costing much more. The AD536A directly computes the true rms value of any complex input waveform containing ac and dc components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300 kHz with less than 3 dB errors for signal levels greater that 100 mV. An important feature of the AD536A, not previously available in rms converters, is an auxiliary dB output pin. The logarithm of the rms output signal is brought out to a separate pin to allow the dB conversion, with a useful dynamic range of 60 dB. Using an externally supplied reference current, the 0 dB level can be conveniently set to correspond to any input level from 0.1 V to 2 V rms. The AD536A is laser trimmed to minimize input and output offset voltage, to optimize positive and negative waveform symmetry (dc reversal error), and to provide full-scale accuracy at 7 V rms. As a result, no external trims are required to achieve the rated unit accuracy. The input and output pins are fully protected. The input circuitry can take overload voltages well beyond the supply levels. Loss of supply voltage with the input connected to external circuitry does not cause the device to fail. The output is short-circuit protected. The AD536A is available in two accuracy grades (J and K) for commercial temperature range (0°C to +70°C) applications, and one grade (S) rated for the -55°C to +125°C extended range. The AD536AK offers a maximum total error of ±2 mV ±0.2% of reading, while the AD536AJ and AD536AS have maximum errors of ±5 mV ±0.5% of reading. All three versions are available in a hermetically sealed 14-lead DIP or 10-pin TO-100 metal header package. The AD536AS is also available in a 20-terminal leadless hermetically sealed ceramic chip carrier. The AD536A computes the true root-mean-square level of a complex ac (or ac plus dc) input signal and provides an equivalent dc output level. The true rms value of a waveform is a more useful quantity than the average rectified value because it relates directly to the power of the signal. The rms value of a statistical signal also relates to its standard deviation. An external capacitor is required to perform measurements to the fully specified accuracy. The value of this capacitor determines the low frequency ac accuracy, ripple amplitude, and settling time. The AD536A operates equally well from split supplies or a single supply with total supply levels from 5 V to 36 V. With 1 mA quiescent supply current, the device is well suited for a wide variety of remote controllers and battery-powered instruments.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated