Analog Devices AD534TD/883B

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
$ 314.87
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD534TD/883B herunter.

Analog Devices

Datasheet21 SeitenVor 12 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet20 SeitenVor 15 Jahren
Datasheet12 SeitenVor 26 Jahren

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie Analog Devices AD534TD/883B Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 314.87
$ 275.05
$ 275.05
Stock
109,943
176,896
176,896
Authorized Distributors
1
3
3
Case/Package
TO-116
CDIP
CDIP
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
4
4
4

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Verwandte Teile

Analog DevicesAD534KDZ
INTERNALLY TRIMMED PRECISION IC MULTIPLIER Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Analog DevicesAD534JDZ
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Analog DevicesAD532KDZ
ANALOG MULTIPLIER OR DIVIDER 1 MHz BAND WIDTH CDIP14

Beschreibungen

Beschreibungen von Analog Devices AD534TD/883B, die von den Distributoren bereitgestellt werden.

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Tube Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog divider 5.08mm 125C 22V 20V/mus
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
6mA CDIP-14 17.78mm*7.37mm*2.41mm
Special Purpose Amplifiers PREC IC Multiplier
Internally Trimmed Precision IC Multiplier
The AD534 is a monolithic laser trimmed four-quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long-term stability of the on-chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO-100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available. APPLICATIONS High quality analog signal processing Differential ratio and percentage computations Algebraic and trigonometric function synthesis Wideband, high crest rms-to-dc conversion< Accurate voltage controlled oscillators and filters Available in chip form

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD534TD-883B
  • AD534TD/883B.
  • AD534TD883B
  • AD534TD_883B