Analog Devices AD5346BRUZ

IC, 8BIT DAC SERIAL I/F OCTAL, 5346; Resolution (Bits): 8bit; Sampling Rate: 167kS
$ 7.13
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5346BRUZ herunter.

Newark

Datasheet24 SeitenVor 22 Jahren
Datasheet24 SeitenVor 22 Jahren
Datasheet24 SeitenVor 11 Jahren

Analog Devices

iiiC

Bestandsverlauf

3-Monats-Trend:
-81.82%

CAD-Modelle

Laden Sie Analog Devices AD5346BRUZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.13
$ 6.853
Stock
175,472
152,138
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
8
-
Sampling Rate
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
-
Interface
Parallel
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesAD5347BRUZ
DAC 8-CH Resistor-String 10-bit 38-Pin TSSOP Tube
Analog DevicesAD5347BRU-REEL7
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO38
Analog DevicesMAX5593EUI+T
Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs
Analog DevicesAD9760ARUZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD5346BRUZ, die von den Distributoren bereitgestellt werden.

IC, 8BIT DAC SERIAL I/F OCTAL, 5346; Resolution (Bits):8bit; Sampling Rate:167kS
2.5V~5.5V 167kS/s 8bit 8 8 Parallel 2.5V~5.5V String DAC TSSOP-38 9.7mm*4.4mm*1.05mm
2.5 V TO 5.5 V, PARALLEL INTERFACE OCTAL VOLTAGE OUTPUT 8-BIT DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO38
IC, 8BIT DAC SERIAL I/F OCTAL, 5346; Resolution (Bits):8bit; Sampling Rate:167kSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.5V to 5.5V; Supply Current:1mA; Digital IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; Base Number:5346; IC Case Style:TSSOP; IC Generic Number:5346; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:0.15LSB; Linearity Error ADC / DAC -:0.15LSB; Logic Function Number:5346; No. of Bits:8; No. of Channels:8; No. of DACs:8; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:TSSOP; Sample Rate:167KSPS; Sample Rate:167kSPS; Settling Time:8µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD; Voltage Vcc:5V
The AD5346/AD5347/AD5348 are octal 8-, 10-, and 12- bit DACs, operating from a 2.5 V to 5.5 V supply. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, and also allows a choice of buffered or unbuffered reference input. The AD5346/AD5347/AD5348 have a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. A readback feature allows the internal DAC registers to be read back through the digital port. The GAIN pin on these devices allows the output range to be set at 0 V to VREF or 0 V to 2 x VREF. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the Input Register and the DAC Register to all zeros. These devices also incorporate a power-on-reset circuit that ensures that the DAC output powers on to 0 V and remains there until valid data is written to the device. All three parts are pin-compatible, which allows the user to select the amount of resolution appropriate for their application without redesigning their circuit board.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5346BRUZ.