Analog Devices AD5339ARM

IC DAC 12BIT DUAL 2-WIRE 8-MSOP / 12 Bit Digital to Analog Converter 2 8-MSOP
$ 5.36
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5339ARM herunter.

Augswan

Datasheet28 SeitenVor 18 Jahren

iiiC

DigiKey

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5339ARM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.36
$ 8.263
$ 8.263
Stock
163,869
210,246
210,246
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5339BRMZ
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
Analog DevicesAD5339BRMZ-REEL7
IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 2 8-MSOP
Analog DevicesAD5325ARMZ
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube

Beschreibungen

Beschreibungen von Analog Devices AD5339ARM, die von den Distributoren bereitgestellt werden.

IC DAC 12BIT DUAL 2-WIRE 8-MSOP / 12 Bit Digital to Analog Converter 2 8-MSOP
DAC 2-CH Resistor-String 12-bit 8-Pin MSOP Tube
Digital To Analogue Converter, Dual, 12 Bit, 14.8 Ksps, Serial, 2.5V To 5.5V, Sop, 8
2.5V~5.5V 12bit 12 I2C 2.5V~5.5V String DAC MSOP-8 3mm*3mm*850¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC S-PDSO-G8 digital to analog converter 5.499V 10mus 3mm -40C~105C
2.5 V TO 5.5 V, 250 MICROAMPERE, 2-WIRE INTERFACE, DUAL-VOLTAGE OUTPUT, 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
12BIT DAC 2WIRE I/F DUAL, SMD, 5339; Resolution (Bits):12bit; Sampling Rate:14.8kSPS; Input Channel Type:Serial; Data Interface:2-Wire, Serial; Supply Voltage Range - Analogue:2.5V to 5.5V; Supply Current:300µA; Digital IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:5339; Conversion Time:8µs; IC Case Style:SOP; IC Generic Number:5339; Input Type:Serial; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; Logic Function Number:5339; No. of Bits:12; No. of Channels:2; No. of DACs:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Rail-to-Rail; Package / Case:MSOP; Sample Rate:14.8KSPS; Sample Rate:14.8kSPS; Settling Time:8µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD; Voltage Vcc:5V
The AD5337/AD5338/AD5339 are dual 8-, 10-, and 12-bit buffered voltage output DACs, respectively. Each part is housed in an 8-lead MSOP package and operates from a single 2.5 V to 5.5 V supply, consuming 250 μA at 3 V. On-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/μs. A 2-wire serial interface operates at clock rates up to 400 kHz. This interface is SMBus compatible at VDD < 3.6 V. Multiple devices can be placed on the same bus. The references for the two DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function. The parts incorporate a power-on reset circuit to ensure that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. A software clear function resets all input and DAC registers to 0 V. A power-down feature reduces the current consumption of the devices to 200 nA @ 5 V (80 nA @ 3 V). The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The power consumption is typically 1.5 mW at 5 V and 0.75 mW at 3 V, reducing to 1 μW in power-down mode. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators Industrial process control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated