Analog Devices AD5338BRM

IC DAC 10BIT V-OUT 8MSOP / 10 Bit Digital to Analog Converter 2 8-MSOP
$ 3.6
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5338BRM herunter.

Bestandsverlauf

3-Monats-Trend:
-1.68%

CAD-Modelle

Laden Sie Analog Devices AD5338BRM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.6
$ 6.52
$ 6.52
Stock
123,796
241,816
241,816
Authorized Distributors
1
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
9 µs
7 µs
7 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5312BRM
+2.5 V to +5.5 V, 230 uA Dual Rail-to-Rail, Voltage Output 8-/10-/12-Bit DACs | IC DAC 10BIT V-OUT 10MSOP
Analog DevicesAD5312BRM-REEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.4mA 3mm 2LSB
Analog DevicesAD5314BRMZ-REEL7
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
MicrochipTC1320EUA
DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube
MicrochipTC1320EUATR
DAC 1-CH Current Steering 8-bit 8-Pin MSOP T/R - Tape and Reel

Beschreibungen

Beschreibungen von Analog Devices AD5338BRM, die von den Distributoren bereitgestellt werden.

IC DAC 10BIT V-OUT 8MSOP / 10 Bit Digital to Analog Converter 2 8-MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC S-PDSO-G8 digital to analog converter 5.499V 9mus 3mm -40C~105C
10BIT DAC 2WIRE I/F DUAL, SMD, 5338; Time, settling:7µs; Termination Type:SMD; Case style:MSOP; Pins, No. of:8; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:5338; Bits, No. of:10; Channels, No. of:2; IC Generic number:5338; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:5338; Time, conversion:7µs; Voltage, Vcc:5V
The AD5337/AD5338/AD5339 are dual 8-, 10-, and 12-bit buffered voltage output DACs, respectively. Each part is housed in an 8-lead MSOP package and operates from a single 2.5 V to 5.5 V supply, consuming 250 μA at 3 V. On-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/μs. A 2-wire serial interface operates at clock rates up to 400 kHz. This interface is SMBus compatible at VDD < 3.6 V. Multiple devices can be placed on the same bus. The references for the two DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function. The parts incorporate a power-on reset circuit to ensure that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. A software clear function resets all input and DAC registers to 0 V. A power-down feature reduces the current consumption of the devices to 200 nA @ 5 V (80 nA @ 3 V). The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The power consumption is typically 1.5 mW at 5 V and 0.75 mW at 3 V, reducing to 1 μW in power-down mode. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators Industrial process control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated