Analog Devices AD5328BRUZ

2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
$ 18.483
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5328BRUZ herunter.

HQonline

Datasheet28 SeitenVor 15 Jahren

Analog Devices

Upverter

element14 APAC

iiiC

Bestandsverlauf

3-Monats-Trend:
-38.44%

CAD-Modelle

Laden Sie Analog Devices AD5328BRUZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 18.483
$ 17.865
$ 17.865
Stock
168,638
272,758
272,758
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD5328BRUZ anzeigen.

Verwandte Teile

Analog DevicesAD5328ARUZ
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5328ARUZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
Analog DevicesAD5328ARU-REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Analog Devices AD5328BRUZ, die von den Distributoren bereitgestellt werden.

2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
AD5328BRUZ, 8-CHANNEL 12 BIT SERIAL DAC, 167KSPS, 16-PIN TSSOP
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
ANALOG DEVICES AD5328BRUZ Digital to Analogue Converter, 12 bit, 167 kSPS, Serial, 2.5V to 5.5V, TSSOP, 16 Pins
2.5V~5.5V 81.2dB 167kS/s 12bit 8 12 DSP,SPI Differential 2.5V~5.5V String DAC TSSOP-16 5mm*4.4mm*1.2mm
Dac, 12Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5328BRUZ
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DA Cs in a 16-lead TS SOP. They operate from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typ at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Theta s. The AD5308/AD5318/ AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICRO WIRE, and DSP interface standards. The references for the eight DA Cs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The outputs of all DA Cs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400 nA at 5 V (120 nA at 3 V). The eight channels of the DAC may be powered down individually. All three parts are offered in the same pin out, which allows users to select the resolution appropriate for their application without redesigning their circuit board.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5328BRUZ .
  • AD5328BRUZ.