Analog Devices AD5310BRTZ-500RL7

Serial Input Loading 6 Us Settling Time 10-BIT Dac PDSO6
$ 4.77
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5310BRTZ-500RL7 herunter.

Newark

Datasheet16 SeitenVor 13 Jahren
Datasheet12 SeitenVor 27 Jahren
Datasheet17 SeitenVor 13 Jahren

Analog Devices

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-0.39%

CAD-Modelle

Laden Sie Analog Devices AD5310BRTZ-500RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.77
$ 5.1
$ 5.1
Stock
240,174
683,130
683,130
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Bipolar
Unipolar
Unipolar
Interface
I2C, SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
SINGLE, 10-BIT NV DAC WITH EXT VREF AND I2C INTERFACE 6 SOT-23 T/R ROHS COMPLIANT: YES
DAC 1-CH Resistor-String 10-Bit 6-Pin SOT-23 T/R - Tape and Reel
Analog DevicesAD5301BRTZ-500RL7
DAC 1-CH Resistor-String 8-Bit 6-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von Analog Devices AD5310BRTZ-500RL7, die von den Distributoren bereitgestellt werden.

SERIAL INPUT LOADING 6 us SETTLING TIME 10-BIT DAC PDSO6
8us 2.7V~5.5V 10 positions SOT-23-6 Digital to Analog Converters (DAC) ROHS
10-BIT VOUT DAC I.C.; Resolution (Bits): 10bit; Sampling Rate: 167kSPS; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOT-23; No. of; Available until stocks are exhausted Alternative available
The AD53101 is a single, 10-bit, buffered voltage output DAC that operates from a single 2.7 V to 5.5 V supply, consuming 115 μA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing. The AD5310 utilizes a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE®, and DSP interface standards. The reference for AD5310 is derived from the power supply inputs and, therefore, provides the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The part contains a power-down feature, which reduces the current consumption of the device to 200 nA at 5 V and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. The low power consumption of this part in normal operation makes it ideally suited for portable, battery-operated equipment. The power consumption is 0.7 mW at 5 V, reducing to 1 μW in power-down mode. The AD5310 is one of a family of pin-compatible DACs. The AD5300 is the 8-bit version, and the AD5320 is the 12-bit version. The AD5300/AD5310/AD5320 are available in 6-lead SOT-23 packages and 8-lead μSOIC packages. 1Patent pending; protected by U.S. Patent No. 5684481. Product Highlights Available in 6-lead SOT-23 and 8-lead μSOIC packages. Low power, single supply operation. This part operates from a single 2.7 V to 5.5 V supply and typically consumes 0.35 mW at 3 V and 0.7 mW at 5 V, making it ideal for battery-powered applications. The on-chip output buffer amplifier allows the output of the DAC to swing rail-to-rail with a slew rate of 1 V/μs. Reference derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Designed for very low power consumption. The interface only powers up during a write cycle. Power-down capability. When powered down, the DAC typically consumes 50 nA at 3 V and 200 nA at 5 V. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5310BRTZ-500-RL7
  • AD5310BRTZ-500RL7 .
  • AD5310BRTZ500RL7