Analog Devices AD5282BRU200

Selectable Address I2C R-PDSO-G16 Potentiometer digital potentiometer 0.035kHz -5V 200kOhm 5mm
$ 2.56
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5282BRU200 herunter.

Jameco

Datasheet28 SeitenVor 16 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
-19.16%

CAD-Modelle

Laden Sie Analog Devices AD5282BRU200 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.56
$ 3.975
$ 3.975
Stock
128,240
146,887
146,887
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
200 kΩ
200 kΩ
200 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD5280BRUZ200-R7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5262BRUZ200-RL7
Digital Potentiometer 200kOhm 256POS Volatile Linear 16-Pin TSSOP T/R
Analog DevicesAD5262BRU200
Cascade Pin SPI R-PDSO-G16 Potentiometer digital potentiometer 0.03kHz -5V 200kOhm 5mm

Beschreibungen

Beschreibungen von Analog Devices AD5282BRU200, die von den Distributoren bereitgestellt werden.

Selectable Address I2C R-PDSO-G16 Potentiometer digital potentiometer 0.035kHz -5V 200kOhm 5mm
Digital Potentiometer 256POS 200KOhm Dual 16-Pin TSSOP
IC,DUAL 8-BIT,200K,256-POS,POT 16-PIN,TSSOP PACKAGE,POTENIME
The AD5280/AD5282 are single-channel and dual-channel, 256-position, digitally controlled variable resistors (VRs)2. The devices perform the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. The fixed A-to-B terminal resistance of 20 kO, 50 kO, or 200 kO has a 1% channel-to-channel matching tolerance. The nominal temperature coefficient of both parts is 30 parts per million/ degrees centigrade (ppm/°C). Another key feature is that the parts can operate up to +15 V or ±5 V. Wiper position programming defaults to midscale at system power-on. When powered, the VR wiper position is programmed by an I2C-compatible, 2-wire serial data interface. The AD5280/ AD5282 feature sleep mode programmability. This allows any level of preset in power-up and is an alternative to a costly EEPROM solution. Both parts have additional programmable logic outputs that enable users to drive digital loads, logic gates, LED drivers, and analog switches in their system. The AD5280/AD5282 are available in thin, surface-mounted 14-lead TSSOP and 16-lead TSSOP. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire SPI-compatible interface applica-tions, see the AD5260/AD5262 product information on www.analog.com. Applications Multimedia, video, and audio Communications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage source Programmable current source Line impedance matching 1 Assert shutdown and program the device during power-up, then deassert the shutdown to achieve the desired preset level. 2 The terms digital potentiometer, VR, and RDAC are used interchangeably. Data Sheet, Rev. C, 7/09

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5282BRU-200