Analog Devices AD5253BRU50

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 6.5mm
$ 2.92
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5253BRU50 herunter.

Analog Devices

Datasheet32 SeitenVor 13 Jahren

Arrow Electronics

DigiKey

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5253BRU50 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.92
$ 4.808
$ 4.808
Stock
95,176
198,820
198,820
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
64
64
64
Tolerance
30 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
650 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5251BRUZ50
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5254BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesDS1844E-050+T&R
Digital Potentiometer Quad 64-Position 50kOhm 20-Pin Surface Mount
Analog DevicesDS1844E-050+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 2.5mA 6.5mm
Analog DevicesDS1806E-050+
ROHS3Compliant Single GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 1.3mA 900mum
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 50 kΩ

Beschreibungen

Beschreibungen von Analog Devices AD5253BRU50, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 6.5mm
IC,Digital Potentiometer,TSSOP,20PIN,PLASTIC
IC DGTL POT 50KOHM 64TAP 20TSSOP
The AD5253/AD5254 are quad-channel, I2C®, nonvolatile mem-ory, digitally controlled potentiometers with 64/256 positions, respectively. These devices perform the same electronic adjust-ment functions as mechanical potentiometers, trimmers, and variable resistors. The parts’ versatile programmability allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components, look-up table, or system identification information. The AD5253/AD5254 allow the host I2C controllers to write any of the 64-/256-step wiper settings in the RDAC registers and store them in the EEMEM. Once the settings are stored, they are restored automatically to the RDAC registers at system power-on; the settings can also be restored dynamically. The AD5253/AD5254 provide additional increment, decrement, +6 dB step change, and –6 dB step change in synchronous or asynchronous channel update mode. The increment and decrement functions allow stepwise linear adjustments, with a ± 6 dB step change equivalent to doubling or halving the RDAC wiper setting. These functions are useful for steep-slope, nonlinear adjustments, such as white LED brightness and audio volume control. The AD5253/AD5254 have a patented resistance-tolerance storing function that allows the user to access the EEMEM and obtain the absolute end-to-end resistance values of the RDACs for precision applications. The AD5253/AD5254 are available in TSSOP-20 packages in 1 kO, 10 kO, 50 kO, and 100 kO options. All parts are guaranteed to operate over the –40°C to +85°C extended industrial temperature range. 1The terms nonvolatile memory and EEMEM are used interchangeably. 2The terms digital potentiometer and RDAC are used interchangeably.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated