Analog Devices AD5252BRU50-RL7

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5252BRU50-RL7 herunter.

SHENGYU ELECTRONICS

Datasheet28 SeitenVor 13 Jahren

Analog Devices

DigiKey

CAD-Modelle

Laden Sie Analog Devices AD5252BRU50-RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.414
$ 3.414
Stock
55,541
247,009
247,009
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
30 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
650 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

MicrochipMCP42050-I/ST
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL14 TSSOP 4.4MM TUBE
Analog DevicesMAX5488EUD+T
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesMAX5478EUD
RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 15muA 1.4W
Analog DevicesMAX5387MAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5207BRUZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Analog Devices AD5252BRU50-RL7, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
Digital Potentiometer 256POS 50KOhm Dual 14-Pin TSSOP T/R
The AD5252 is a dual channel, digitally controlled variable resistor (VR) with resolutions of 256 positions. This device performs the same electronic adjustment function as a potentiometer or variable resistor. The AD5252’s versatile programming via a Micro Controller allows multiple modes of operation and adjustment. In the direct program mode a predetermined setting of the RDAC register can be loaded directly from the micro controller. Another key mode of operation allows the RDAC register to be refreshed with the setting previously stored in the EEMEM register. When changes are made to the RDAC register to establish a new wiper position, the value of the setting can be saved into the EEMEM by executing an EEMEM save operation. Once the settings are saved in the EEMEM register, these values will be transferred automatically to the RDAC register to set the wiper position at system power ON. Such operation is enabled by the internal preset strobe and the preset can also be accessed externally. The basic mode of adjustment is the increment and decrement from the present setting of the Wiper position setting (RDAC) register. An internal scratch pad RDAC register can be moved UP or DOWN, one step of the nominal resistance between terminals A-and-B. This linearly changes the wiper-to-B terminal resistance (RWB) by one out of 64/256 positions of the AD5251/AD5252 end- to-end resistance (RAB). For non-linear changes in wiper setting, a left/right shift command adjusts levels in 6dB steps, which can be useful for sound and light alarm applications. The AD5251/AD5252 is available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5252BRU50RL7