Analog Devices AD5251BRU10

IC DGTL POT 10KOHM 64TAP 14TSSOP / Digital Potentiometer 10k Ohm 2 Circuit 64 Taps I²C Interface 14-TSSOP
$ 2.31
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5251BRU10 herunter.

SHENGYU ELECTRONICS

Datasheet28 SeitenVor 13 Jahren

Analog Devices

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5251BRU10 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.31
$ 2.75
Stock
128,809
62,548
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
600 ppm/°C
-
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5252BRUZ10-RL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5252BRU10
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
Analog DevicesAD5252BRUZ10
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesMAX5481EUD+
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesMAX5483EUD+
Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 25%, 2.5 V
Analog DevicesDS1805E-010+
Digital Potentiometer 256POS 10KOhm Single 14-Pin TSSOP

Beschreibungen

Beschreibungen von Analog Devices AD5251BRU10, die von den Distributoren bereitgestellt werden.

IC DGTL POT 10KOHM 64TAP 14TSSOP / Digital Potentiometer 10k Ohm 2 Circuit 64 Taps I²C Interface 14-TSSOP
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
Digital Potentiometer 64POS 10kOhm Dual 14-Pin TSSOP Tube
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO14
DIGIPOT 6BIT I2C MEMORY 10K, 5251; Resistance range type:Lin; Channels, No. of:2; Positions, No. of:64; Termination Type:SMD; Case style:TSSOP; Pins, No. of:14; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:5251; IC Generic number:5251; Logic function number:5251; Resistance, track:10kR; Bits, No. of:6; Voltage, supply DC max:5.5V; Voltage, supply DC min:2.7V
The AD5251 is a dual channel, digitally controlled variable resistor (VR) with resolutions of 64 positions. This device performs the same electronic adjustment function as a potentiometer or variable resistor. The AD5251 versatile programming via a Micro Controller allows multiple modes of operation and adjustment. In the direct program mode a predetermined setting of the RDAC register can be loaded directly from the micro controller. Another key mode of operation allows the RDAC register to be refreshed with the setting previously stored in the EEMEM register. When changes are made to the RDAC register to establish a new wiper position, the value of the setting can be saved into the EEMEM by executing an EEMEM save operation. Once the settings are saved in the EEMEM register, these values will be transferred automatically to the RDAC register to set the wiper position at system power ON. Such operation is enabled by the internal preset strobe and the preset can also be accessed externally. The basic mode of adjustment is the increment and decrement from the present setting of the Wiper position setting (RDAC) register. An internal scratch pad RDAC register can be moved UP or DOWN, one step of the nominal resistance between terminals A-and-B. This linearly changes the wiper-to-B terminal resistance (RWB) by one out of 64/256 positions of the AD5251/AD5252 end- to-end resistance (RAB). For non-linear changes in wiper setting, a left/right shift command adjusts levels in 6dB steps, which can be useful for sound and light alarm applications. The AD5251/AD5252 is available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated