Analog Devices AD5161BRM100-RL7

256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
$ 1.05
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5161BRM100-RL7 herunter.

Analog Devices

Datasheet20 SeitenVor 13 Jahren

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
-14.29%

CAD-Modelle

Laden Sie Analog Devices AD5161BRM100-RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.05
$ 1.322
$ 1.322
Stock
169,428
220,911
220,911
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C, SPI, Serial
I2C, SPI
I2C, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5162BRMZ100-RL7
Digital Potentiometer 256 Position 100k Ohm Dual 10-Pin MSOP Tape and Reel
Analog DevicesAD5243BRMZ100-RL7
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 100kOhm 3mm
Analog DevicesAD5248BRM100-RL7
Digital Potentiometer 256POS 100kOhm Dual Automotive 10-Pin MSOP T/R
Digital Potentiometer 100kOhm 256POS Volatile Automotive 10-Pin MSOP T/R
Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
Digital Potentiometer 100kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube

Beschreibungen

Beschreibungen von Analog Devices AD5161BRM100-RL7, die von den Distributoren bereitgestellt werden.

256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R
100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE Cascade Pin Selectable Address I2C SPI e0 digital potentiometer 0.04kHz 3V 100kOhm 3mm
The AD5161 provides a compact 3 mm × 4.9 mm packaged solution for 256-position adjustment applications. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through a pin selectable SPI or I2C compatible digital interface, which can also be used to read back the wiper register content. When the SPI mode is used, the device can be daisy-chained (SDO to SDI), allowing several parts to share the same control lines. In the I2C mode, address pin AD0 can be used to place up to two devices on the same bus. In this same mode, command bits are available to reset the wiper position to midscale or to shut down the device into a state of zero power consumption. Operating from a 2.7 V to 5.5 V power supply and consuming less than 5 μA allows for usage in portable battery-operated applications. Applications Mechanical potentiometer replacement in new designs Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Gain control and offset adjustment

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated