Analog Devices AD1584BRT-REEL7

V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R
$ 1.07
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD1584BRT-REEL7 herunter.

SHENGYU ELECTRONICS

Datasheet16 SeitenVor 13 Jahren

Analog Devices

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD1584BRT-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.07
$ 1.25
Stock
133,343
84,228
Authorized Distributors
1
1
Case/Package
TO-236-3
SOT-23
Number of Pins
3
3
Max Output Current
-
5 mA
Min Input Voltage
-
-
Max Input Voltage
-
12 V
Min Output Voltage
4.096 V
-
Max Output Voltage
-
4.096 V
Tolerance
0.1 %
-
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
-
-

Verwandte Teile

Texas InstrumentsLM4050AIM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4050CIM3X-4.1
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 4.096V SOT23
Analog DevicesMAX6141EUR+T
Voltage References SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References
Texas InstrumentsLM4050BEM3-4.1
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 4.096V SOT23
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 2.92mm 0.2% 85C 10V
Precision 4.096V SOT-23 FGA™ Voltage Reference; SOT3; Temp Range: -40° to 85°C

Beschreibungen

Beschreibungen von Analog Devices AD1584BRT-REEL7, die von den Distributoren bereitgestellt werden.

V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The AD1582/AD1583/AD1584/AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as 3-terminal (series) devices and are packaged in the compact SOT-23, 3-lead surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3 V or 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/AD1583/AD1584/AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1582/AD1583/AD1584/AD1585 series mode devices source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 µA of quiescent current with only a 1.0 µA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor, and maximum power efficiency is achieved at all input voltage levels. The AD1582/AD1583/AD1584/AD1585 are available in three grades, A, B, and C; and are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of −40°C to +125°C. Applications Portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs Computer workstations; suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive Hard disk drives 3 V/5 V, 8-bit/12-bit data converters

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD1584BRTREEL7