Analog Devices AD1580BRTZ-R2

V-Ref Precision 1.225V 10mA Automotive 3-Pin SOT-23 T/R
$ 2.15
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD1580BRTZ-R2 herunter.

Arrow Electronics

Datasheet12 SeitenVor 14 Jahren

Analog Devices

Augswan

RS (Formerly Allied Electronics)

Farnell

Bestandsverlauf

3-Monats-Trend:
-11.47%

CAD-Modelle

Laden Sie Analog Devices AD1580BRTZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.15
$ 1.617
$ 1.617
Stock
215,927
2,452,045
2,452,045
Authorized Distributors
5
6
6
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.08 %
0.08 %
0.08 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

STMicroelectronicsTS824ILT-1.2
TS824-1.2 Series 1.225 V ±1% Micropower Shunt Voltage Reference - SOT-23-3
Texas InstrumentsTL4051A12QDBZR
1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051A12IDBZR
1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4051C12QDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronicsTS821BILT
1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package

Beschreibungen

Beschreibungen von Analog Devices AD1580BRTZ-R2, die von den Distributoren bereitgestellt werden.

V-Ref Precision 1.225V 10mA Automotive 3-Pin SOT-23 T/R
50ppm/¡æ Fixed 10mA 20¦ÌVrms 5¦ÌVp-p 1.225V 1.225V 50¦ÌA ¡À0.08% SOT-23-3 2.9mm*1.3mm*1.02mm
1.2 V MICROPOWER, PRECISION SHUNT VOLTAGE REFERENCE, 3 PIN SOT23
EAR99 AD1580 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) voltage reference device 50muA 1.225V 20muVrms 50ppm/C
V REF, 1.2V, 5MA, SOT23 3; Termination Type:SMD; Operating Temperature Range:-40°C to +85°C; Case Style:SOT-23; No. of Pins:3; Tolerance:0.1%; Base Number:1580; Temp, Coeff, +:50ppm/°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Coefficient:50ppm/°C; Tolerance, Reference Voltage:1mV; Voltage Regulator Type:Shunt; Voltage, Reference:1.2V
The AD1580 is a low cost, 2-terminal (shunt), precision band gap reference. It provides an accurate 1.225 V output for input currents between 50 µA and 10 mA. The superior accuracy and stability of the AD1580 is made possible by the precise matching and thermal tracking of on-chip components. Proprietary curvature correction design techniques have been used to minimize the nonlinearities in the voltage output temperature characteristics. The AD1580 is stable with any value of capacitive load. The low minimum operating current makes the AD1580 ideal for use in battery-powered 3 V or 5 V systems. However, the wide operating current range means that the AD1580 is extremely versatile and suitable for use in a wide variety of high current applications. The AD1580 is available in two grades, A and B, both of which are provided in the SOT-23 and SC70 packages, the smallest surface-mount packages available. Both grades are specified over the industrial temperature range of -40°C to +85°C. Applications Portable, battery-powered equipment Cellular phones, notebook computers, PDAs, GPSs, and DMMs Computer workstations Suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive 3 V/5 V, 8-bit to 12-bit data converters

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD1580BRTZR2