Analog Devices 5962-8964101CA

CDIP EAR99 RoHS Compliant op amp amplifier circuit 1.3W 86dB 300V/mus -55C
$ 44.38
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices 5962-8964101CA herunter.

Analog Devices

Datasheet16 SeitenVor 13 Jahren
Datasheet12 SeitenVor 13 Jahren
Datasheet12 SeitenVor 18 Jahren
Datasheet8 SeitenVor 30 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 44.38
$ 32.545
Stock
86,309
106,959
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Circuits
-
1
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
100 dB
Common Mode Rejection Ratio
86 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
11 mA

Verwandte Teile

Analog DevicesAD841JQ
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5.08mm 3.5muA -15V 40000kHz
Analog DevicesAD841SQ
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD842JQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP

Beschreibungen

Beschreibungen von Analog Devices 5962-8964101CA, die von den Distributoren bereitgestellt werden.

CDIP EAR99 RoHS Compliant op amp amplifier circuit 1.3W 86dB 300V/mus -55C
Operational Amplifier, 1 Func, 5500uV Offset-Max, CDIP14
The AD841 is a member of the Analog Devices family of wide bandwidth operational amplifiers. This high speed/high precision family includes, among others, the AD840, which is stable at a gain of 10 or greater, and the AD842, which is stable at a gain of two or greater and has 100 mA minimum output current drive. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 40 MHz unity-gain bandwidth product, the AD841 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in 110 ns for a 10 volt step. Unlike many high frequency amplifiers, the AD841 requires no external compensation. It remains stable over its full operating temperature range. It also offers a low quiescent current of 12 mA maximum, a minimum output current drive capability of 50 mA, a low input voltage noise of 13 nV/√Hz and low input offset voltage of 1 mV maximum. The 300 V/µs slew rate of the AD841, along with its 40 MHz gain bandwidth, ensures excellent performance in video and pulse amplifier applications. This amplifier is well suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD841 makes it the preferred choice for data acquisition applications which require 12-bit accuracy. The AD841 is also appropriate for other applications such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 59628964101CA