Amphenol MS27472T10F35P

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 49.434
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol MS27472T10F35P herunter.

IHS

Datasheet1 SeiteVor 24 Jahren

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
-22.81%

Alternative Teile

Price @ 1000
$ 49.434
$ 29.734
Stock
47
559
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
13
13
Mount
Panel
Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
5 A
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular MIL Spec Connector 13P 10 SIZE WALL MOUNT RECEPTACLE PIN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceMS27468T11A35P
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27497T10B35PB
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von Amphenol MS27472T10F35P, die von den Distributoren bereitgestellt werden.

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
CIRCULAR, SIZE 10, 13WAYS, PIN; Military Specification:MIL-DTL-38999 Series II; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:10-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series II
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea
Circular Connector Receptacle, Size 10, 13 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:13; Circular Contact Type:Pin De Crimpado |Amphenol Industrial MS27472T10F35P

Aliasnamen des Herstellers

Amphenol verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MS27472T10F-35P