Amphenol MS27468T17B6S

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 92.986
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol MS27468T17B6S herunter.

IHS

Datasheet1 SeiteVor 24 Jahren

Newark

Farnell

JRH Electronics

PCX

Bestandsverlauf

3-Monats-Trend:
-5.88%

Alternative Teile

Price @ 1000
$ 92.986
$ 43.562
Stock
172
613
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
6
6
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
850 V
-
Current Rating
23 A
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Amphenol AerospaceMS27656T17B6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceMS27468P17B6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von Amphenol MS27468T17B6S, die von den Distributoren bereitgestellt werden.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Circular MIL Spec Connector 6P SZ 17 FEM PNL MNT SKT
CONNECTOR, CIRCULAR, SIZE 17, 6WAY; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet;
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Aliasnamen des Herstellers

Amphenol verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems