Amphenol D38999/24ZA35SN

Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
$ 68.76
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol D38999/24ZA35SN herunter.

IHS

Datasheet1 SeiteVor 10 Jahren

element14 APAC

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+69.30%

Alternative Teile

Price @ 1000
$ 68.76
$ 70.39
Stock
1,470
721
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
6
6
Mount
Bulkhead, Front Side Nut, Panel
-
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol AerospaceD38999/20FB98PN
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20WA35PN
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20FB98PA
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20WA35SN-LC
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceTV07RW-9-35P
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Beschreibungen

Beschreibungen von Amphenol D38999/24ZA35SN, die von den Distributoren bereitgestellt werden.

Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 3 pins #20, crimp, key A, Al-Zn-Ni, less cont.
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 6, Socket, Crimp, Panel Mount Rohs Compliant: Yes |Amphenol Aerospace D38999/24ZA35SN
CIRCULAR CONNECTOR, RCPT, 9-35, PANEL; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Thr
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 9-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Zinc Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200

Aliasnamen des Herstellers

Amphenol verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • D3899924ZA35SN