Amphenol D38999/20ZC98PN

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 48.57
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol D38999/20ZC98PN herunter.

IHS

Datasheet1 SeiteVor 10 Jahren

Newark

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
-14.43%

Alternative Teile

Price @ 1000
$ 48.57
$ 22.723
$ 22.723
Stock
549
30,894
30,894
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
-
7.5 A
7.5 A

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
AMPHENOL D38999/24WC98BN Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10
ITT / CannonCA3102R18-1PF80A95
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Pin, Crimp, Panel Mount
Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102R18-1PZ-K10
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
Amphenol AerospaceD38999/24WC98SN
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Beschreibungen

Beschreibungen von Amphenol D38999/20ZC98PN, die von den Distributoren bereitgestellt werden.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 10, Pin, Crimp, Wall Mount Rohs Compliant: Yes |Amphenol Aerospace D38999/20ZC98PN
CONNECTOR MIL-DTL-38999 Receptacle, 10 sock. #20, crimp, key A, Al-Zn-Ni
CIRCULAR CONNECTOR, RCPT, 13-98, PANEL; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 10 / Contact Gender = Plug / Contact Termination Type = Crimp / Insert Arrangement = 13-98 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Zinc Nickel / IP Rating = IP67 / Current Rating A = 7.5 / Voltage Rating kVAC = 1.8 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175

Aliasnamen des Herstellers

Amphenol verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • D3899920ZC98PN