Amphenol Sine Systems AT04-2P-WHT

AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, WHITE; Product Range: AT Series; Gender: Receptacle; No. of
$ 0.562
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems AT04-2P-WHT herunter.

IHS

Datasheet2 SeitenVor 4 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.27%

Alternative Teile

Price @ 1000
$ 0.562
$ 0.339
$ 0.339
Stock
143,443
1,115,420
1,115,420
Authorized Distributors
6
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Plug, Receptacle
Male Pin, Plug, Receptacle
Number of Contacts
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
-
Thermoplastic
Thermoplastic
Max Current Rating
-
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Molex 34062-0021 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Blk Opta
Amphenol Sine SystemsAT04-2P-SR01BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT06-2S-SR01BLK
2-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Black
Amphenol Sine SystemsAT06-2S-BLK
AUTOMOTIVE HOUSING, PLUG, 2POS, 13A, BLACK; Product Range:AT Series; Gender:Plug; No. of
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von Amphenol Sine Systems AT04-2P-WHT, die von den Distributoren bereitgestellt werden.

AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, WHITE; Product Range:AT Series; Gender:Receptacle; No. of
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Amphenol Sine, AT Series, 2 Pin Receptacle WHITE
2-Way Receptacle, Male Connector, White
AT Series 2 Position Connector Receptacle, White
Conn Housing RCP 2 POSCrimp STCable Mount White
Latch Holder,Receptacle 1 2pin Male Pin
Automotive Connectors 2 Pin Receptacle

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System