Amphenol Sine Systems AT04-12PA

12-Way Receptacle, Male Connector with A Position Key and Extended Shroud
$ 1.534
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems AT04-12PA herunter.

IHS

Datasheet2 SeitenVor 4 Jahren

Newark

Arrow Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+5.69%

Alternative Teile

Price @ 1000
$ 1.534
$ 2.837
Stock
285,688
32,521
Authorized Distributors
6
6
Connector Type
Male Pin, Plug, Receptacle
Male Pin, Receptacle
Number of Contacts
12
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
Thermoplastic
-
Max Current Rating
13 A
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1658527-0
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity776539-1
TE Connectivity 776539-1 Connector Female Unshrouded 12 Positions Red 20-18 AWG
TE Connectivity776539-3
DEUTSCH Ampseal 12 Position 2 Row 4.5 mm Pitch Black Housing Receptacle
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von Amphenol Sine Systems AT04-12PA, die von den Distributoren bereitgestellt werden.

12-Way Receptacle, Male Connector with A Position Key and Extended Shroud
Gender = Receptacle / Housing Material = Thermoplastic / Poles = 12 / Housing Colour = Grey / Series = AT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk
Plug And Socket Connector Housing; Product Range:At Series; Gender:Receptacle; No. Of Positions:12Positions; For Use With:At Series Pin Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA.
RECEPTACLE, AT, 12 WAY, PIN; Series:AT; Gender:Receptacle; No. of Contacts:12; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Crimp; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector Type:Rectangular Power; Current Rating:13A; Flammability Rating:UL94V-0; Material:Thermoplastic; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Withstand Voltage:1500V

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AT04 12PA
  • AT04-12PA.
  • AT04-12PA..