Beschreibungen von Amphenol RF 000-18225, die von den Distributoren bereitgestellt werden.
Amphenol RF 000-18225 RF BNC Connector, Straight, Jack, PCB Through Hole, 4-Hole Flange, 50 Ohm
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, SOLDER
RF COAXIAL BOARD MOUNT CONNECTOR
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Silver
Cross Referenced to AMPHENOL RF - Part: AMR000-18225
Bayonet Lock,Female Socket,Jack 1 4GHz 50¦¸ , 17.5mm*17.5mm
BNC socket 50 Ω, solder connection, straight, 000-18225
CONN BNC JACK PNL MNT SQ FLANGE
CONN BNC RCPT STR 50 OHM SOLDER
IC,18225,BNC VERTICAL PC RECEP TACLE <TX
BNC Connectors PC ST JCK W/FLANGE
BNC J 4H PAN PCB THRU HOLE 4 GHz
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg59, Rg179, Rg316; Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 18225