Amphenol Industrial MS3102E24-7S

Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
$ 27.71
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Industrial MS3102E24-7S herunter.

IHS

Datasheet1 SeiteVor 24 Jahren

element14 APAC

Farnell

Electro Sonic

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
-61.74%

Alternative Teile

Price @ 1000
$ 27.71
$ 47.977
Stock
161
7
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
16
16
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Verwandte Teile

Amphenol IndustrialMS3102A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102R24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102R24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102R24-5S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonCA3102E24-5S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Beschreibungen

Beschreibungen von Amphenol Industrial MS3102E24-7S, die von den Distributoren bereitgestellt werden.

Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Female Sockets,Receptacle,Threaded 16pin Aluminum Alloy , , 38.88mm*44.45mm
16Pin Circular Female,23A,Shell S:24,ST Panel Moun
Electrical Connector Cylindrical
CONNECTOR, CIRCULAR, SIZE 24, 16WAY
Box mounting receptacle, E class, 2+14po
Amphenol-Tuchel
CONN RCPT 16 POS BOX MNT W/SCKT
PANEL MOUNT RECEPTACLE OLIVE D
ER 16C 14#16 2#12 SKT RECP BOX
CONN RCPT FMALE 16P SOLDER CUP
CONNECTOR, CIRCULAR, SIZE 24, 16WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:24-7; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Aliasnamen des Herstellers

Amphenol Industrial verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Industrial ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MS3102E 24-7S
  • MS3102E-24-7S
  • MS3102E247S