Amphenol Industrial MS3101F14S-5S

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
$ 88.878
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Industrial MS3101F14S-5S herunter.

IHS

Datasheet1 SeiteVor 24 Jahren

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

element14

Bestandsverlauf

3-Monats-Trend:
+700%

Alternative Teile

Price @ 1000
$ 88.878
$ 45.891
$ 45.891
Stock
103
964
964
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Lieferkette

Lifecycle StatusNRND (Last Updated: 4 months ago)

Verwandte Teile

Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-16S-8S(946)
Connector Standard Cylindrical Circular PL 16S-8 ST Cable Mount
Amphenol Industrial97-3106A-16S-8S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Beschreibungen

Beschreibungen von Amphenol Industrial MS3101F14S-5S, die von den Distributoren bereitgestellt werden.

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Series:MS3101F; Contact Plating:Silver; Connector Shell Size:14S; Contact Gender:Socket ;RoHS Compliant: No
RECEPTACLE, IN-LINE, 5WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14S-5; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Body Plating:Olive Drab Chromate; Connector Insert Type:14S-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Type:Socket; Current Rating:13A; IP/NEMA Rating:IP67; Insulation Resistance:5000Mohm; Insulator Material:Neoprene; Material:Aluminium Alloy; Mounting Type:Cable; No. of Mating Cycles:100; No. of Poles:5; No. of Ways:5; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Size:16; Termination Method:Solder; Voltage Rating VAC:200V; Voltage Rating VDC:250V; Wire Size AWG Max:16AWG; Wire Size AWG Min:20AWG; Working Voltage:250V

Aliasnamen des Herstellers

Amphenol Industrial verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Industrial ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MS3101F 14S-5S
  • MS3101F-14S-5S
  • MS3101F14S5S