Aero Electric MS3476W16-26PW

Conn MIL-DTL-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
$ 45.13
Production
HerstellerseiteDatenblatt

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Aero Electric MS3476W16-26PW herunter.

IHS

Datasheet170 SeitenVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
-58.07%

Alternative Teile

Price @ 1000
$ 45.13
$ 59.7
Stock
1,971
1
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
26
26
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
600 V
Current Rating
-
7.5 A

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

Beschreibungen

Beschreibungen von Aero Electric MS3476W16-26PW, die von den Distributoren bereitgestellt werden.

Conn MIL-DTL-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AE7 26C 26#20 PIN PLUG
Connector 26482
Straight Plug
STD PLUG, 26482 SII
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Aliasnamen des Herstellers

Aero Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Aero Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp