Aero Electric MS27467T23F55P

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
$ 53.451
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Aero Electric MS27467T23F55P herunter.

IHS

Datasheet1 SeiteVor 11 Jahren

Bestandsverlauf

3-Monats-Trend:
-100%

Alternative Teile

Price @ 1000
$ 53.451
$ 86.775
Stock
111
111
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
55
55
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
850 V
Current Rating
-
7.5 A

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
AmphenolMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Beschreibungen

Beschreibungen von Aero Electric MS27467T23F55P, die von den Distributoren bereitgestellt werden.

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conesys MS27467T23F55P
Circular Connector
RFI Grounding Plug
RFI PLUG, 38999 SI
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Aliasnamen des Herstellers

Aero Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Aero Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp