Texas Instruments DAC715UB

16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85
$ 44.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC715UB.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments DAC715UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsDAC715UL
16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70
Texas InstrumentsDAC712UK
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70
Texas InstrumentsDAC712UB
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85
Analog DevicesAD660BR-REEL
±13.516.5 83dB 16bit 16 SPI 5V R-2R SOIC-24 SMD mount,glue mount 2.35mm(height)

Descriptions

Descriptions of Texas Instruments DAC715UB provided by its distributors.

16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85
DAC, ±11.4, 16.5V, 100kS/s, 16bit, 1-Ch, 16-Parallel R-2R, SOIC-28, SMD, 2.35mm H
16-Bit DAC, 100KS/s, Parallel Interface, SOIC, Gold Plating
DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube
IC, 16-BIT D/A CONVERTER 28-SOIC; Resolution (Bits):16bit; Data Interface:Parallel; Supply Voltage Range - Analogue:± 11.4V to ± 16.5V; Supply Current:22mA; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:715; IC Case Style:SOIC; Input Type:Parallel; Interface Type:Parallel; No. of DACs:1; Output Type:Voltage; Package / Case:SOIC; Sample Rate:0.1MSPS; Sample Rate:100kSPS; Settling Time:6µs; Supply Voltage Max:16.5V; Supply Voltage Min:11.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.