What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CD4538BCN

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4538BCN.

IHS

Datasheet11 pages24 years ago

Farnell

CAD Models

Download onsemi CD4538BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.875
Stock
161,783
748,886
748,886
Authorized Distributors
1
4
4
Frequency
-
-
-
Propagation Delay
600 ps
100 ns
100 ns
Rise Time
20 ns
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1977-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi CD4538BCN provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Multivibrator Logic IC; Logic Type:Monostable Multivibrator; Logic Family:CD4000B; Logic Base Number:4538; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-N16E; No. of Pins:16 ;RoHS Compliant: Yes
IC, MULTIVIBRATOR, 100NS, DIP; Multivibrator Type:Monostable; Output Current:8.8mA; Propagation Delay:100ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:3V to 15V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4538; Fall Time tf:20ns; IC Generic Number:4538; Logic Function Number:4538; Logic IC Base Number:4538; Logic IC Family:4000 CMOS; Logic IC Function:Dual Monostable Multivibrator; No. of Gates:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Rise Time:20ns; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The CD4538BC is a dual, precision monostable multivibrator with independent trigger and reset controls. The device is retriggerable and resettable, and the control inputs are internally latched. Two trigger inputs are provided to allow either rising or falling edge triggering. The reset inputs are active LOW and prevent triggering while active. Precise control of output pulse-width has been achieved using linear CMOS techniques. The pulse duration and accuracy are determined by external components RX and CX. The device does not allow the timing capacitor to discharge through the timing pin on power-down condition. For this reason, no external protection resistor is required in series with the timing pin. Input protection from static discharge is provided on all pins. Product Highlights: Wide supply voltage range: 3.0V to 15V High noise immunity: 0.45 VCC (typ.) Low power TTL compatibility: Fan out of 2 driving 74L or 1 driving 74LS New formula: PWOUT = RC (PW in seconds, R in Ohms, C in Farads) 1.0% pulse-width variation from part to part (typ.) Wide pulse-width range: 1 s to Separate latched reset inputs Symmetrical output sink and source capability Low standby current: 5 nA (typ.) @ 5 VDC Pin compatible to CD4528BC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd