Texas Instruments CD40103BE

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40103BE.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

Newark

TME

Inventory History

3 month trend:
+0.97%

CAD Models

Download Texas Instruments CD40103BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.236
$ 1.194
Stock
300,404
66,395
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
4.8 MHz
4.8 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40103BE.

Related Parts

Texas InstrumentsCD4017BE
COUNTER; PDIP; COUNTER LOGIC; 3 V TO 18 V; -55; +125; 0.04 UA TO 0.08 UA ICC; 5
Texas InstrumentsCD4017BEE4
COUNTER; PDIP; COUNTER LOGIC; 3 V TO 18 V; -55; +125; 0.04 UA TO 0.08 UA ICC; 5
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Rail
Texas InstrumentsCD4024BE
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin PDIP Tube
STMicroelectronicsHCF4024BEY
4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14

Descriptions

Descriptions of Texas Instruments CD40103BE provided by its distributors.

CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin PDIP Tube
Ic, Logic, 4000, Counter; Logic Family/Base Number:Cd40103; Counter Type:Binary, Down; Clock Frequency:4.8Mhz; Count Maximum:255; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40103BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40103BE .
  • CD40103BE..